D-Sub, D-Shaped Connector Contacts

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
161A18009X
161A18009X
CONN D-SUB PIN 22AWG CRIMP GOLD
Amphenol CONEC
11,776
In Stock
1 : $0.49000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
22 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
High Density (HD)
030-1952-000
030-1952-000
CONN D-SUB PIN 20-24AWG CRIMP
ITT Cannon, LLC
23,307
In Stock
1 : $1.06000
Bulk
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
030-1953-000
030-1953-000
CONN D-SUB SOCKET 20-24AWG CRIMP
ITT Cannon, LLC
136,445
In Stock
1 : $1.55000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
030-1955-000
030-1955-000
CONN DSUB SCKT 18AWG/22AWG CRIMP
ITT Cannon, LLC
33,493
In Stock
1 : $4.79000
Bulk
Bulk
Active
Signal
Female Socket
Machined
18 AWG, 22 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
030-1953-002
030-1953-002
CONN D-SUB SOCKET 26-30AWG CRIMP
ITT Cannon, LLC
7,090
In Stock
1 : $3.04000
Bulk
Bulk
Active
Signal
Female Socket
Machined
26-30 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
330-5291-050
330-5291-050
CONN D-SUB PIN 26-30AWG CRIMP
ITT Cannon, LLC
5,522
In Stock
1 : $4.83000
Bulk
Bulk
Active
Signal
Male Pin
Machined
26-30 AWG
Crimp
-
Gold
50.0µin (1.27µm)
-
-
-
-
400
In Stock
1 : $2.89000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
18 AWG, 22 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
Showing
of 7

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.