D-Sub, D-Shaped Connector Contacts

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
Grade
Qualification
150,290
In Stock
1 : $0.85000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
20
-
Military
MIL-C-39029
8656353064(LF)
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol ICC (FCI)
60,283
In Stock
1 : $0.15000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
-
-
86563005064LF
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol ICC (FCI)
2,400
In Stock
400 : $0.09608
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
-
-
Showing
of 3

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.