D-Sub, D-Shaped Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,500 In Stock | 1 : $0.90000 Bulk | - | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - | 20 | - | Military | MIL-C-39029 | ||
46,579 In Stock | 1 : $0.16000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 20-24 AWG | Crimp | Phosphor Bronze | Gold | Flash | Tin | - | - | Insulation Support | - | - | |||
13,610 In Stock | 1 : $0.19000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Phosphor Bronze | Gold | Flash | Tin | - | - | Insulation Support | - | - | |||
12,709 In Stock | 1 : $0.19000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Phosphor Bronze | Gold | Flash | Tin | - | - | Insulation Support | - | - |