Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DEUH-9S
DEUH-9S
CONN D-SUB RCPT 9P PNL MNT CRIMP
Cinch Connectivity Solutions
1,277
In Stock
1 : $23.84000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)CrimpSteel, Clear Chromate Plated ZincGoldFlash-UL94 V-05A--
DBUH-25P
DBUH-25P
CONN D-SUB PLUG 25POS CRIMP
Cinch Connectivity Solutions
2,001
In Stock
1 : $26.96000
Bulk
Bulk
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)CrimpSteel, Clear Chromate Plated ZincGoldFlash-UL94 V-05A--
DEUH-9P
DEUH-9P
CONN D-SUB PLUG 9P PNL MNT CRIMP
Cinch Connectivity Solutions
0
In Stock
1 : $12.37000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)CrimpSteel, Clear Chromate Plated ZincGoldFlash-UL94 V-05A--
CONN D-SUB PLUG 15POS CRIMP
DA-U15P
CONN D-SUB PLUG 15POS CRIMP
Cinch Connectivity Solutions
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)CrimpSteel, Yellow Chromate Plated ZincGoldFlash-UL94 V-05A--
Showing
1 - 4
of 4

D-Sub Connectors


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.