D-Sub Connector Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0749603028 SERIES
CONN D-TYPE RCPT 28P SMD R/A SLD
Molex
0
In Stock
650
Marketplace
650 : $14.82717
Tape & Reel (TR)
325 : $8.78560
Spool
Tape & Reel (TR)
Spool
Obsolete
D-Type
Receptacle, Female Sockets
28
2
Panel Mount, Surface Mount, Right Angle
0.050 Pitch x 0.065 Row to Row
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Shielded
0750001028
CONN D-TYPE PLUG 28POS VERT SLDR
Molex
0
In Stock
680
Marketplace
10 : $11.52200
Tube
Tube
Tube
Obsolete
D-Type
Plug, Male Pins
28
2
Through Hole
0.050 Pitch x 0.065 Row to Row
Signal
-
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Grounding Indents, Shielded
CONN D-TYPE PLUG 18POS VERT SLDR
CONN D-TYPE PLUG 18POS VERT SLDR
Molex
0
In Stock
5,184 : $5.67112
Tube
Tube
Obsolete
D-Type
Plug, Male Pins
18
2
Through Hole
0.050 Pitch x 0.065 Row to Row
Signal
-
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Grounding Indents, Shielded
CONN D-TYPE PLUG 18POS VERT SLDR
CONN D-TYPE PLUG 18POS VERT SLDR
Molex
0
In Stock
648 : $7.52593
Bulk
Bulk
Obsolete
D-Type
Plug, Male Pins
18
2
Through Hole
0.050 Pitch x 0.065 Row to Row
Signal
-
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Grounding Indents, Shielded
0749603048
CONN D-TYPE RCPT 48P SMD R/A SLD
Molex
0
In Stock
550 : $14.76071
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
D-Type
Receptacle, Female Sockets
48
2
Panel Mount, Surface Mount, Right Angle
0.050 Pitch x 0.065 Row to Row
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Shielded
0749603018
CONN D-TYPE RCPT 18P SMD R/A SLD
Molex
0
In Stock
650 : $14.84846
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
D-Type
Receptacle, Female Sockets
18
2
Panel Mount, Surface Mount, Right Angle
0.050 Pitch x 0.065 Row to Row
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Shielded
0750001018
CONN D-TYPE PLUG 18POS VERT SLDR
Molex
0
In Stock
Obsolete
Tube
Obsolete
D-Type
Plug, Male Pins
18
2
Through Hole
0.050 Pitch x 0.065 Row to Row
Signal
-
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Grounding Indents, Shielded
0766410001
CONN D-TYPE RCPT 18POS VERT SLDR
Molex
0
In Stock
Obsolete
Tube
Obsolete
D-Type
Receptacle, Female Sockets
18
2
Through Hole
0.050 Pitch x 0.065 Row to Row
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Guide, Shielded
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.