D-Sub Connector Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
200-015-263R001
CONN D-SUB HD RCPT 15POS SMD R/A
NorComp Inc.
13,097
In Stock
1 : $7.48000
Tube
Tube
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Surface Mount, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Shielded
200-015-213L537
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
564
In Stock
1 : $3.29000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
200-015-213L007
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
97
In Stock
1 : $3.15000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
CONN D-SUB HD RCPT 15POS SMD R/A
CONN D-SUB HD RCPT 15POS SMD R/A
NorComp Inc.
0
In Stock
45 : $2.76844
Bulk
Bulk
Obsolete
D-Sub, High Density
Receptacle, Female Sockets
15
3
Surface Mount, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel
Gold
Flash
-
UL94 V-0
5A
-
Board Lock
200-015-213L009
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
0
In Stock
Active
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock
200-015-213L539
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
0
In Stock
Active
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock
200-015-213L567
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
0
In Stock
Active
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
CONN D-SUB HD RCPT 15P R/A SLDR
CONN D-SUB HD RCPT 15P R/A SLDR
NorComp Inc.
0
In Stock
Active
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.