D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
545 In Stock | 1 : $15.46000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | Grounding Indents | |||
2,054 In Stock | 1 : $16.20000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
302 In Stock | 1 : $16.20000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents | |||
607 In Stock | 1 : $17.61000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
249 In Stock | 1 : $17.61000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
1,374 In Stock | 1 : $18.10000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
641 In Stock | 1 : $18.10000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
486 In Stock | 1 : $19.68000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
126 In Stock | 1 : $21.23000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
254 In Stock | 1 : $22.10000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
728 In Stock | 1 : $17.61000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | - | |||
448 In Stock | 1 : $17.61000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | - | |||
195 In Stock | 1 : $22.73000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | - | |||
418 In Stock | 1 : $23.06000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents | |||
187 In Stock | 1 : $24.25000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
128 In Stock | 1 : $27.57000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
118 In Stock | 1 : $28.74000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
95 In Stock | 1 : $20.28000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Cable Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
100 In Stock | 1 : $20.91000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | Grounding Indents | |||
46 In Stock | 1 : $21.59000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Cable Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
100 In Stock | 1 : $23.06000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
72 In Stock | 1 : $23.24000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Cable Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
67 In Stock | 1 : $28.74000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
49 In Stock | 1 : $15.46000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | Grounding Indents | |||
74 In Stock | 1 : $17.91000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Cable Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents |