D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Assmann WSW Components
Series
-17H
Connector Type
Plug, Male PinsPlug, Male Pins; Receptacle, Female Sockets
Number of Positions
9, 925, 25
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)3 (DB, B); 3 (DB, B)
Backset Spacing
0.318" (8.08mm)-
Features
Board Lock, Grounding IndentsBoard Lock, Grounding Indents, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
426
In Stock
1 : $5.57000
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins
9, 9
2, 2
Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
ADS-F25A-GTAXB7-R
ASUB-277-25TP24
CONN D-SUB PLUG/RCPT 25P R/A SLD
Assmann WSW Components
35
In Stock
520
Factory
1 : $10.44000
Tray
-
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
25, 25
2, 2
Through Hole, Right Angle
3 (DB, B); 3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.