D-Sub Connector Assemblies

Results: 2
Packaging
BulkTray
Connector Style
D-SubD-Sub, High Density
Number of Positions
5078
Number of Rows
34
Shell Size, Connector Layout
5 (DD, D)5 (DD, D) High Density
Shell Material, Finish
SteelSteel, Nickel Plated
Contact Finish
-Gold
Current Rating (Amps)
2A7.5A
Backset Spacing
0.350" (8.89mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09665627813
09665627813
CONN D-SUB PLUG 50POS R/A SLDR
HARTING
71
In Stock
1 : $31.86000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel
-
-
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
09565627813
09565627813
CONN D-SUB HD PLUG 78P R/A SLDR
HARTING
51
In Stock
1 : $40.58000
Bulk
-
Bulk
Active
D-Sub, High Density
Plug, Male Pins
78
4
Through Hole, Right Angle
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock, Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.