D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
294 In Stock | 1 : $12.45000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 30A | 0.374" (9.50mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1 : $31.32000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 4.00µin (0.100µm) | - | UL94 V-0 | 5A, 20A | - | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief |