Current Sensors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
6 SOIC
ACS37010LLZATR-030B3
HIGH ACCURACY CURRENT SENSOR WIT
Allegro MicroSystems
7,600
In Stock
1 : $6.13000
Cut Tape (CT)
3,000 : $3.82698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect
30A
1
Voltage
44mV/A
DC ~ 450kHz
-
-
3V ~ 3.6V
1.3µs
20mA
-40°C ~ 150°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width), 6 Leads
6-SOIC
6 SOIC
ACS37010LLZATR-030B5
HIGH ACCURACY CURRENT SENSOR WIT
Allegro MicroSystems
5,913
In Stock
1 : $6.13000
Cut Tape (CT)
3,000 : $3.82698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect
30A
1
Voltage
66.7mV/A
DC ~ 450kHz
-
-
4.5V ~ 5.5V
1.3µs
20mA
-40°C ~ 150°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width), 6 Leads
6-SOIC
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.