Current Sensors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Current - Sensing
20A100A
Sensitivity
20mV/A100mV/A
Frequency
DC ~ 120kHzDC ~ 80kHz
Linearity
±1.25%±1.5%
Accuracy
±1.5%±2.4%
Voltage - Supply
3V ~ 5.5V5V
Response Time
4µs5µs
Current - Supply (Max)
13mA13.5mA
Operating Temperature
-40°C ~ 150°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
5-CB Formed Leads, PFF8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
5-CB Module8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ACS712ELCTR-20A-T
SENSOR CURRENT HALL 20A AC/DC
Allegro MicroSystems
7,240
In Stock
1 : $6.03000
Cut Tape (CT)
3,000 : $2.81245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsAC/DCHall Effect, Open Loop20A1Ratiometric, Voltage100mV/ADC ~ 80kHz±1.5%±1.5%5V5µs13mA-40°C ~ 85°C--BidirectionalSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
3-CB
ACS758LCB-100B-PFF-T
SENSOR CURRENT HALL 100A 5-CB
Allegro MicroSystems
4,380
In Stock
1 : $15.91000
Tube
-
Tube
ActiveAC/DCHall Effect, Open Loop100A1Ratiometric, Voltage20mV/ADC ~ 120kHz±1.25%±2.4%3V ~ 5.5V4µs13.5mA-40°C ~ 150°CAutomotiveAEC-Q100BidirectionalThrough Hole5-CB Formed Leads, PFF5-CB Module
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.