Current Sensors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
8-SOIC
PRECISION ISOLATED CURRENT SENSO
Texas Instruments
1,684
In Stock
1 : $4.86000
Cut Tape (CT)
2,500 : $2.59830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
50mV/A
80kHz
±0.05%
±0.4%
3V ~ 5.5V
6mA
-40°C ~ 125°C
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
PRECISION ISOLATED CURRENT SENSO
Texas Instruments
3,269
In Stock
1 : $5.93000
Cut Tape (CT)
2,500 : $3.21974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
400mV/A
80kHz
±0.05%
±0.4%
4.5V ~ 5.5V
6mA
-40°C ~ 125°C
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.