Current Sensors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ACS712ELCTR-20A-T
SENSOR CURRENT HALL 20A AC/DC
Allegro MicroSystems
45,327
In Stock
1 : $4.83000
Cut Tape (CT)
3,000 : $2.96772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Hall Effect, Open Loop
20A
1
Ratiometric, Voltage
100mV/A
DC ~ 80kHz
±1.5%
±1.5%
5V
5µs
13mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS712ELCTR-05B-T
SENSOR CURRENT HALL 5A AC/DC
Allegro MicroSystems
22,319
In Stock
1 : $4.83000
Cut Tape (CT)
3,000 : $2.96772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
AC/DC
Hall Effect, Open Loop
5A
1
Ratiometric, Voltage
185mV/A
DC ~ 80kHz
±1.5%
±1.5%
5V
5µs
13mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TMCS1100A2QDR
PRECISION ISOLATED CURRENT SENSO
Texas Instruments
3,317
In Stock
1 : $4.99000
Cut Tape (CT)
2,500 : $2.64454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
100mV/A
80kHz
±0.05%
±0.4%
3V ~ 5.5V
-
6mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
8-SOIC
GO 20-SME
CURRENT TRANSDUCER INTEGRATED PR
LEM USA Inc.
3,071
In Stock
1 : $7.21000
Cut Tape (CT)
3,000 : $4.62627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
20A
1
Ratiometric, Voltage
40mV/A
DC ~ 300kHz
±0.3%
±1.3%
4.5V ~ 5.5V
2µs
26mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
8-SOIC
TMCS1108A2BQDRQ1
SENSOR CURRENT HALL 22.5A 8SOIC
Texas Instruments
12,059
In Stock
1 : $3.94000
Cut Tape (CT)
2,500 : $2.09196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
22.5A
1
Ratiometric, Voltage
100mV/A
80kHz
±0.5%
-
3V ~ 5.5V
6.5µs
6mA
-40°C ~ 125°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
8-SOIC
TMCS1100A4QDRQ1
SENSOR CURRENT HALL EFFECT 8SOIC
Texas Instruments
1,918
In Stock
1 : $6.85000
Cut Tape (CT)
2,500 : $3.06144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
-
1
Ratiometric, Voltage
400mV/A
80kHz
±0.05%
-
4.5V ~ 5.5V
6.5µs
6mA
-40°C ~ 125°C
Automotive
AEC-Q100
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
Showing
of 6

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.