Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 26 Factory | 1 : $802.64000 Box | Box | Active | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | 5 A | - | 100:1 | 5:0.05 | - | - | Free Hanging (In-Line) | 5.725" L x 5.421" W (145.42mm x 137.69mm) | 5.280" (134.12mm) | Wire Leads | |||
0 In Stock | 1 : $502.58000 Box | Box | Active | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | 5 A | - | 100:1 | 5:0.05 | - | - | Free Hanging (In-Line) | 2.888" L x 2.860" W (73.36mm x 72.64mm) | 2.452" (62.28mm) | Wire Leads | |||
0 In Stock | 1 : $545.71000 Box | Box | Active | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | 30 A | - | 600:1 | 30:0.05 | - | - | Free Hanging (In-Line) | 2.888" L x 2.860" W (73.36mm x 72.64mm) | 2.452" (62.28mm) | Wire Leads | |||
0 In Stock | 1 : $947.38000 Box | Box | Active | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | 30 A | - | 600:1 | 30:0.05 | - | - | Free Hanging (In-Line) | 5.725" L x 5.421" W (145.42mm x 137.69mm) | 5.280" (134.12mm) | Wire Leads |