Showing
1 - 17
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
CT Series
CT-06-50
CURR SENSE XFMR T/H
KEMET
490
In Stock
1 : $17.93000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-500:1500:1--Through Hole0.882" L x 0.709" W (22.40mm x 18.00mm)0.280" (7.10mm)Wire Leads
CT Series
CT-06-100
CURR SENSE XFMR T/H
KEMET
171
In Stock
1 : $17.93000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-1000:11000:1--Through Hole0.882" L x 0.709" W (22.40mm x 18.00mm)0.280" (7.10mm)Wire Leads
MR-C-01B
MR/C-01B
ZERO-PHASE CURRENT TRANSFORMERS
KEMET
664
In Stock
1 : $9.82000
Bulk
Bulk
Active60HzNon-Invasive (Solid Core)----30Ohm-Through Hole0.748" L x 0.689" W (19.00mm x 17.50mm)0.311" (7.90mm)PC Pin
CT Series
CT-05
CURR SENSE XFMR T/H
KEMET
1,154
In Stock
1 : $13.08000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-500:1500:1--Through Hole0.689" L x 0.689" W (17.50mm x 17.50mm)0.394" (10.00mm)PC Pin
MR-x
MR-1
CURR SENSE XFMR CHAS MNT
KEMET
67
In Stock
1 : $19.59000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-----Chassis Mount0.882" L x 0.760" W (22.40mm x 19.30mm)0.327" (8.30mm)Wire Leads
C CT-0810
C/CT-0810
C/CT-, CURRENT SENSORS, SNAP-ON
KEMET
35
In Stock
1 : $32.63000
Box
Box
Active50Hz ~ 60HzNon-Invasive (Split Core)80 A-3000:13000:1--Chassis Mount1.476" L x 1.390" W (37.50mm x 35.30mm)0.902" (22.90mm)Wire Leads with Connector
C/CT-2524
C/CT-2524
C/CT-, CURRENT SENSORS, SNAP-ON
KEMET
39
In Stock
1 : $74.76000
Bulk
Bulk
Active50Hz ~ 60HzNon-Invasive (Split Core)250 A--2000:1--Chassis Mount2.276" L x 1.220" W (57.80mm x 31.00mm)2.161" (54.90mm)Wire Leads with Connector
CT-07
CT-07-100
CURR SENSE XFMR T/H
KEMET
10
In Stock
1 : $18.84000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-1000:11000:1--Through Hole0.748" L x 0.394" W (19.00mm x 10.00mm)0.795" (20.20mm)PC Pin
MR-C-01B
MR/C-01
SENSCURR 0PH ID6.0MM OD19.0MM ZC
KEMET
0
In Stock
1 : $8.58000
Bulk
Bulk
Active-Invasive15 A-----Through Hole0.748" L x 0.689" W (19.00mm x 17.50mm)0.264" (6.70mm)PC Pin
C/CT-1216
C/CT-1216
CURR SENSE XFMR 120A CHAS MNT
KEMET
0
In Stock
1 : $32.58000
Bulk
Bulk
Active50/60HzNon-Invasive (Split Core)120 A-3000:13000:1--Chassis Mount1.445" L x 0.906" W (36.70mm x 23.00mm)1.693" (43.00mm)Wire Leads with Connector
CT-06-75
CT-06-75
SENSCURR LOW CT-06-75 7AAC
KEMET
21
In Stock
1 : $14.44000
Bulk
Bulk
Active-Non-Invasive (Solid Core)------Through Hole0.882" L x 0.709" W (22.40mm x 18.00mm)0.280" (7.10mm)PC Pin
MR-x
MR-2
CURR SENSE XFMR CHAS MNT
KEMET
3
In Stock
1 : $19.96000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-----Chassis Mount0.972" L x 0.858" W (24.70mm x 21.80mm)0.327" (8.30mm)Wire Leads
C-CT-0306
C/CT-0306
CURRENT SENSORS, SNAP-ON TYPE
KEMET
0
In Stock
1 : $23.07000
Bulk
Bulk
Active50Hz ~ 60HzNon-Invasive (Split Core)30 A-----Chassis Mount1.134" L x 0.764" W (28.80mm x 19.40mm)1.114" (28.30mm)Wire Leads with Connector
MR-x
MR-3
CURR SENSE XFMR CHAS MNT
KEMET
0
In Stock
1 : $27.22000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-----Chassis Mount1.201" L x 1.102" W (30.50mm x 28.00mm)0.413" (10.50mm)Wire Leads
MR-x
MR-4
CURR SENSE XFMR CHAS MNT
KEMET
0
In Stock
1 : $33.02000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-----Chassis Mount1.358" L x 1.260" W (34.50mm x 32.00mm)0.425" (10.80mm)Wire Leads
CT-07
CT-07-50
CURR SENSE XFMR T/H
KEMET
0
In Stock
1,200 : $9.25885
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-500:1500:1--Through Hole0.748" L x 0.394" W (19.00mm x 10.00mm)0.795" (20.20mm)PC Pin
MR Series
MR-1-P5
CURR SENSE XFMR T/H
KEMET
0
In Stock
1,050 : $8.50130
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-----Through Hole0.858" L x 0.760" W (21.80mm x 19.30mm)0.335" (8.50mm)PC Pin
Showing
1 - 17
of 17

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).