Current Sense Transformers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
CCT406393-600-36-02
CCT406393-600-36-02
CURR SENSE XFMR 600A CHAS MNT
TDK Corporation
10
In Stock
1 : $114.13000
Bulk
Bulk
Active
50Hz ~ 60Hz
Non-Invasive (Solid Core)
600 A
-
-
3000:1
-
-
Chassis Mount
1.575" L x 2.480" W (40.00mm x 63.00mm)
3.661" (93.00mm)
Wire Leads with Connector
CCT354571-300-24-02
CCT354571-300-24-02
CURR SENSE XFMR 300A CHAS MNT
TDK Corporation
33
In Stock
1 : $77.10000
Bulk
Bulk
Active
50/60Hz
Non-Invasive (Split Core)
300 A
-
-
3000:1
103Ohm
-
Chassis Mount
1.909" L x 1.555" W (48.50mm x 39.50mm)
2.835" (72.00mm)
Wire Leads with Connector
CCT261631-30-06-02
CCT261631-30-06-02
CURR SENSE XFMR 30A CHAS MNT
TDK Corporation
63
In Stock
1 : $25.09000
Bulk
Bulk
Active
50/60Hz
Non-Invasive (Split Core)
30 A
-
-
3000:1
492Ohm
-
Chassis Mount
1.126" L x 0.728" W (28.60mm x 18.50mm)
1.260" (32.00mm)
Wire Leads with Connector
CCT272440-80-10-02
CCT272440-80-10-02
CURR SENSE XFMR 80A CHAS MNT
TDK Corporation
0
In Stock
Check Lead Time
1 : $34.94000
Bulk
Bulk
Active
50/60Hz
Non-Invasive (Split Core)
80 A
-
-
3000:1
352Ohm
-
Chassis Mount
1.201" L x 1.083" W (30.50mm x 27.50mm)
1.634" (41.50mm)
Wire Leads with Connector
CCT323047-100-16-02
CCT323047-100-16-02
CURR SENSE XFMR 100A CHAS MNT
TDK Corporation
0
In Stock
Check Lead Time
36 : $34.29833
Bulk
Bulk
Active
50/60Hz
Non-Invasive (Split Core)
100 A
-
-
3000:1
285Ohm
-
Chassis Mount
1.378" L x 1.280" W (35.00mm x 32.50mm)
1.870" (47.50mm)
Wire Leads with Connector
Showing
of 5

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).