NDK America, Inc. Crystals

Results: 358
Series
-NT2016SFNX1008AANX1210ABNX1255GBNX1610SANX1610SENX1612AANX1612SANX1612SDNX2012SANX2012SE
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Type
kHz Crystal (Tuning Fork)MHz CrystalMHz Crystal (w/Thermistor)
Frequency
32.768 kHz3.579545 MHz4 MHz4.194304 MHz4.9152 MHz5 MHz6 MHz6.144 MHz7.3728 MHz7.5 MHz8 MHz9.84375 MHz
Frequency Stability
±10ppm±11ppm±12ppm±15ppm±16ppm±17ppm±20ppm±25ppm±30ppm±40ppm±50ppm±150ppm-
Frequency Tolerance
±10ppm±15ppm±20ppm±30ppm±50ppm-
Load Capacitance
6pF7pF7.2pF7.36pF8pF9pF10pF12pF12.5pF13pF16pF18pF20pF30pF
ESR (Equivalent Series Resistance)
30 Ohms40 Ohms50 Ohms60 Ohms70 Ohms80 Ohms100 Ohms120 Ohms150 Ohms200 Ohms220 Ohms250 Ohms
Operating Mode
3rd Overtone-Fundamental
Operating Temperature
-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C-30°C ~ 105°C-30°C ~ 75°C-30°C ~ 85°C-20°C ~ 100°C-20°C ~ 70°C-20°C ~ 75°C-20°C ~ 85°C-10°C ~ 60°C-10°C ~ 70°C
Ratings
-AEC-Q200
Package / Case
2-SMD, No Lead4-SMD, No Lead-
Size / Dimension
0.039" L x 0.031" W (1.00mm x 0.80mm)0.039" L x 0.033" W (1.00mm x 0.85mm)0.047" L x 0.039" W (1.20mm x 1.00mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.063" L x 0.047" W (1.60mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.081" L x 0.047" W (2.05mm x 1.20mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.157" L x 0.098" W (4.00mm x 2.50mm)0.193" L x 0.122" W (4.90mm x 3.10mm)0.197" L x 0.126" W (5.00mm x 3.20mm)0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max)
0.012" (0.30mm)0.014" (0.35mm)0.018" (0.45mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.028" (0.70mm)0.033" (0.85mm)0.035" (0.90mm)0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.079" (2.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
358Results
Applied FiltersRemove All

Showing
of 358
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
NX3225GD
STDCRA3-10M
CRYSTAL 10.0000MHZ 8PF SMD
NDK America, Inc.
110,709
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.53053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±150ppm
±50ppm
8pF
300 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
NX2016SA Series
CS08891-24M
CRYSTAL 24.0000MHZ 6PF SMD
NDK America, Inc.
54,094
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.56456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±25ppm
±10ppm
6pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
NX8045GB Series
LNCF001-8M
CRYSTAL 8.0000MHZ 8PF SMD
NDK America, Inc.
102,492
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.48399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MHz Crystal
8 MHz
±50ppm
±50ppm
8pF
200 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.079" (2.00mm)
NX8045GB Series
LNCF001-10M
CRYSTAL 10.0000MHZ 8PF SMD
NDK America, Inc.
55,145
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.48399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MHz Crystal
10 MHz
±50ppm
±50ppm
8pF
100 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.079" (2.00mm)
NX8045GB Series
LNCF001-12M
CRYSTAL 12.0000MHZ 8PF SMD
NDK America, Inc.
34,325
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.48399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MHz Crystal
12 MHz
±50ppm
±50ppm
8pF
80 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.079" (2.00mm)
NX3225SA Series
CS06465-32M
CRYSTAL 32.0000MHZ 10PF SMD
NDK America, Inc.
68,828
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.46830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
-
-
10pF
60 Ohms
Fundamental
-
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
NX2012SA Series 2-SMD
MU00626-32.768K
CRYSTAL 32.7680KHZ 6PF SMD
NDK America, Inc.
44,285
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.46830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
-
6pF
80 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.022" (0.55mm)
NX2016SA Series
CS11336-32M
CRYSTAL 32.0000MHZ 8PF SMD
NDK America, Inc.
38,576
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.46830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
8pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
NX2016SA Series
CS01188-27.12M
CRYSTAL 27.1200MHZ 10PF SMD
NDK America, Inc.
34,010
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.46830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
-
-
10pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
NX2016SA Series
CS11337-27.12M
CRYSTAL 27.1200MHZ 6PF SMD
NDK America, Inc.
20,041
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.46830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±40ppm
±30ppm
6pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
NX2016SA Series
CS07553-24M
CRYSTAL 24.0000MHZ 7PF SMD
NDK America, Inc.
5,802
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.46830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
-
-
7pF
80 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
NX3225GA
STDCRG2-25M
CRYSTAL 25.0000MHZ 8PF SMD
NDK America, Inc.
103,505
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.47073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
NX5032GA Series
LNCD1-25M
CRYSTAL 25.0000MHZ 8PF SMD
NDK America, Inc.
199,655
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.51764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±50ppm
8pF
70 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
NX5032GA Series
LNCD1-16M
CRYSTAL 16.0000MHZ 8PF SMD
NDK America, Inc.
91,235
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.51764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±50ppm
8pF
120 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
NX5032GA Series
LNCD1-24M
CRYSTAL 24.0000MHZ 8PF SMD
NDK America, Inc.
44,528
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.51764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±50ppm
8pF
70 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
NX5032GA Series
LNCD1-48M
CRYSTAL 48.0000MHZ 8PF SMD
NDK America, Inc.
41,450
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.51764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±50ppm
±50ppm
8pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
NX5032GA Series
LNCD1-12M
CRYSTAL 12.0000MHZ 8PF SMD
NDK America, Inc.
19,225
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.51764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±50ppm
8pF
120 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
NX3225SA - 4-SMD, No Lead
STDCQS1-12M
CRYSTAL 12.0000MHZ 8PF SMD
NDK America, Inc.
49,461
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.58639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±15ppm
8pF
120 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
NX5032GA Series
STDCSK8-12M
CRYSTAL 12.0000MHZ 8PF SMD
NDK America, Inc.
3,077
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.60661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
8pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
NX5032GA Series
STDCSU1-8M
CRYSTAL 8.0000MHZ 8PF SMD
NDK America, Inc.
293,870
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.59269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±50ppm
8pF
300 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
NX3225SA - 4-SMD, No Lead
CS14520-16M
CRYSTAL 16.0000MHZ 8PF SMD
NDK America, Inc.
112,092
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.61453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±15ppm
±15ppm
8pF
80 Ohms
Fundamental
-10°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
NX3225SA - 4-SMD, No Lead
CS14522-24M
CRYSTAL 24.0000MHZ 8PF SMD
NDK America, Inc.
40,729
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.61453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±15ppm
8pF
50 Ohms
Fundamental
-10°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
NX5032GA Series
STDCSK4-25M
CRYSTAL 25.0000MHZ 8PF SMD
NDK America, Inc.
27,922
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.59269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
NX3225SA - 4-SMD, No Lead
CS15186-12M
CRYSTAL 12.0000MHZ 8PF SMD
NDK America, Inc.
23,322
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.61453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±15ppm
±15ppm
8pF
100 Ohms
Fundamental
-10°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
NX3225GA
STDCRG2-16M
CRYSTAL 16.0000MHZ 8PF SMD
NDK America, Inc.
73,551
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.56051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
Showing
of 358

NDK America, Inc. Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.