Showing
of 669
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
2,174
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.20420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±10ppm±10ppm12pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7,986
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.18151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal20 MHz±10ppm±10ppm8pF70 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
In Stock
3,000 : $0.65146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal38.4 MHz±15ppm±10ppm10pF150 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.063" L x 0.049" W (1.60mm x 1.25mm)0.014" (0.35mm)
2,895
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.18151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal38.4 MHz±30ppm±20ppm15pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
2,851
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.18832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27.12 MHz±10ppm±10ppm10pF40 OhmsFundamental-20°C ~ 75°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
2,517
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.18832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±10ppm±10ppm16pF60 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
184
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.18151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±20ppm±10ppm18pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
8,733
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.22598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal40 MHz±10ppm±10ppm10pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
90
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.11232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal32 MHz±50ppm±50ppm20pF40 OhmsFundamental-55°C ~ 125°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,839
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.20420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±15ppm±10ppm9pF100 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
MFG_A-SMD_series
AS-25.000-18-F-SMD-TR
CRYSTAL 25.0000MHZ 18PF SMD
Raltron Electronics
2,655
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.14521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±50ppm±30ppm18pF40 OhmsFundamental-20°C ~ 70°C-Surface MountHC-49/US0.472" L x 0.189" W (12.00mm x 4.80mm)0.181" (4.60mm)
4,709
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.20420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±20ppm10pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,205
In Stock
1 : $2.11000
Cut Tape (CT)
3,000 : $1.05275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal48 MHz±15ppm±15ppm8pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.020" (0.50mm)
MFG_A_Series
A-3.579545-18
CRYSTAL 3.579545MHZ 18PF TH
Raltron Electronics
925
In Stock
1 : $0.67000
Bulk
Bulk
ActiveMHz Crystal3.579545 MHz±100ppm±50ppm18pF180 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.531" (13.49mm)
MFG_AS_Series
AS-3.579545-18
CRYSTAL 3.579545MHZ 18PF TH
Raltron Electronics
20,211
In Stock
1 : $0.27000
Bulk
Bulk
ActiveMHz Crystal3.579545 MHz±50ppm±30ppm18pF180 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.447" L x 0.197" W (11.35mm x 5.00mm)0.138" (3.50mm)
MFG_A_Series
A-4.000-18
CRYSTAL 4.0000MHZ 18PF TH
Raltron Electronics
142
In Stock
1 : $0.67000
Bulk
Bulk
ActiveMHz Crystal4 MHz±100ppm±50ppm18pF80 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/U0.435" L x 0.183" W (11.05mm x 4.65mm)0.531" (13.49mm)
RT3215
RT3215-32.768-12.5-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
Raltron Electronics
5,042
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.62065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT2012
RT2012-32.768-9-TR
CRYSTAL 32.7680KHZ 9PF SMD
Raltron Electronics
10,852
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.69878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±50ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
962
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.58901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
AS-27.000-20-F
AS-27.000-20-F
CRYSTAL 27.0000MHZ 20PF TH
Raltron Electronics
1,908
In Stock
1 : $0.27000
Bulk
Bulk
ActiveMHz Crystal27 MHz±50ppm±30ppm20pF40 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.447" L x 0.197" W (11.35mm x 5.00mm)0.138" (3.50mm)
MFG_A-SMD_series
AS-8.000-18-SMD-TR
CRYSTAL 8.0000MHZ 18PF SMD
Raltron Electronics
6,788
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.14521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal8 MHz±50ppm±30ppm18pF60 OhmsFundamental-20°C ~ 70°C-Surface MountHC-49/US0.472" L x 0.189" W (12.00mm x 4.80mm)0.181" (4.60mm)
10,480
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.54453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal8 MHz±20ppm±20ppm8pF800 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
4,720
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.37754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±30ppm±30ppm18pF20 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.039" (1.00mm)
20,990
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.41929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27.12 MHz±10ppm±10ppm10pF100 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.020" (0.50mm)
1,302
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.17017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±30ppm10pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
Showing
of 669

Raltron Electronics Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.