Crystals

Results: 22
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
8 MHz8.192 MHz10 MHz12 MHz16 MHz20 MHz25 MHz28.63 MHz
Frequency Stability
±50ppm±100ppm±150ppm
Frequency Tolerance
±10ppm±20ppm±25ppm±30ppm
Load Capacitance
8pF12pF18pF20pF
ESR (Equivalent Series Resistance)
40 Ohms50 Ohms60 Ohms100 Ohms
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C
Package / Case
2-SMD, No Lead4-SMD, No Lead
Height - Seated (Max)
0.033" (0.85mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
22Results
Applied FiltersRemove All

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-80-8-30Q-VS-TR
CRYSTAL 8.0000MHZ 8PF SMD
ECS Inc.
39,095
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.62816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±30ppm
8pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-81.92-12-30Q-EN-TR
CRYSTAL 8.1920MHZ 12PF SMD
ECS Inc.
22,451
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.76037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8.192 MHz
±50ppm
±30ppm
12pF
100 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-80-8-30Q-VY-TR
CRYSTAL 8.0000MHZ 8PF SMD
ECS Inc.
20,175
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.62816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±30ppm
8pF
100 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-80-12-30Q-DS-TR
CRYSTAL 8.0000MHZ 12PF SMD
ECS Inc.
12,191
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.62816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±100ppm
±30ppm
12pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
MFG_ECS-80-8-30Q-ES-TR
ECS-80-8-30Q-ES-TR
CRYSTAL 8.000 MHZ 8PF SMD
ECS Inc.
4,150
In Stock
1 : $1.37000
Cut Tape (CT)
1,000 : $0.78512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
8pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-160-12-30Q-VS-TR
CRYSTAL 16.0000MHZ 12PF SMD
ECS Inc.
15,703
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.62818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±150ppm
±30ppm
12pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-200-8-30Q-VY-TR
CRYSTAL 20.0000MHZ 8PF SMD
ECS Inc.
4,091
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±150ppm
±30ppm
8pF
40 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-80-10-30B-CKM-TR
ECS-80-18-30Q-VY-TR
CRYSTAL 8.0000MHZ 18PF SMD
ECS Inc.
19,069
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.62816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±30ppm
18pF
100 Ohms
Fundamental
-40°C ~ 105°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-120-12-30Q-EN-TR
CRYSTAL 12.0000MHZ 12PF SMD
ECS Inc.
6,806
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.63243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-160-8-30Q-VY-TR
CRYSTAL 16.0000MHZ 8PF SMD
ECS Inc.
6,752
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.63513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±150ppm
±30ppm
8pF
50 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-120-8-30Q-VY-TR
CRYSTAL 12.0000MHZ 8PF SMD
ECS Inc.
868
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±150ppm
±30ppm
8pF
60 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-250-12-30Q-VS-TR
CRYSTAL 25.0000MHZ 12PF SMD
ECS Inc.
598
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±150ppm
±30ppm
12pF
40 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-100-8-30Q-VY-TR
CRYSTAL 10.0000MHZ 8PF SMD
ECS Inc.
1,686
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±150ppm
±30ppm
8pF
100 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
MFG_ECS-80-8-30Q-ES-TR
ECS-80-8-30Q-DS-TR
CRYSTAL 8.000 MHZ 8PF SMD
ECS Inc.
1,860
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.76133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±100ppm
±30ppm
8pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-80-12-30Q-VY-TR
ECS-80-12-30Q-VY-TR
CRYSTAL 8 MHZ 12PF SMD
ECS Inc.
1,956
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±30ppm
12pF
100 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.033" (0.85mm)
MFG_ECS-120-8-30Q-AES-TR
ECS-120-8-30Q-AES-TR
CRYSTAL 12.0000MHZ 8PF SMD
ECS Inc.
1,940
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±25ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
MFG_ECS-120-8-30Q-AES-TR
ECS-200-8-30Q-AES-TR
CRYSTAL 20.0000MHZ 8PF SMD
ECS Inc.
1,799
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±25ppm
8pF
40 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
MFG_ECS-120-8-30Q-AES-TR
ECS-160-8-30Q-AES-TR
CRYSTAL 16.0000MHZ 8PF SMD
ECS Inc.
1,728
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±25ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-80-18-30Q-CES-TR
ECS-160-12-30Q-JES-TR
CRYSTAL 16.000 MHZ 12PF SMD
ECS Inc.
0
In Stock
Check Lead Time
1 : $1.44000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±20ppm
12pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-80-18-30Q-CES-TR
ECS-250-12-30Q-JES-TR
CRYSTAL 25.000 MHZ 12PF SMD
ECS Inc.
0
In Stock
Check Lead Time
1 : $1.44000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
12pF
40 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-80-18-30Q-CES-TR
ECS-80-18-30Q-CES-TR
CRYSTAL 8.000 MHZ 18PF SMD
ECS Inc.
0
In Stock
Check Lead Time
1 : $1.44000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±10ppm
18pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-286.3-20-30Q-EN-TR
CRYSTAL 28.6300MHZ 20PF SMD
ECS Inc.
0
In Stock
Check Lead Time
1 : $1.02000
Cut Tape (CT)
1,000 : $0.83270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
28.63 MHz
±50ppm
±30ppm
20pF
40 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
Showing
of 22

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.