Crystals

Results: 104
Stocking Options
Environmental Options
Media
Exclude
104Results
Applied FiltersRemove All

Showing
of 104
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
8Q 4-SMD, no-lead
CRYSTAL 32.0000MHZ 8PF SMD
TXC CORPORATION
83,377
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $0.73353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
8pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 37.4000MHZ 16PF SMD
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
37.4 MHz
±10ppm
±10ppm
16pF
80 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 24.0000MHZ 8PF SMD
TXC CORPORATION
73
In Stock
1 : $1.41000
Cut Tape (CT)
5,000 : $0.83657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 180.0000MHZ 10PF SMD
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
180 MHz
±15ppm
±10ppm
10pF
-
-
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 25MHZ 16PF SMD
TXC CORPORATION
2,422
In Stock
1 : $1.41000
Cut Tape (CT)
5,000 : $0.83657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
16pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 40.0000MHZ 8PF SMD
TXC CORPORATION
1,970
In Stock
1 : $2.43000
Cut Tape (CT)
5,000 : $0.83657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
8pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 32MHZ 8PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
1 : $1.45000
Cut Tape (CT)
5,000 : $0.78234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
8pF
80 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 38.4000MHZ 10PF SMD
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
38.4 MHz
±15ppm
±10ppm
10pF
80 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q
CRYSTAL 24MHZ 9PF SMD
TXC CORPORATION
9,495
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $0.86299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 40.0000MHZ 12PF SMD
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
40 MHz
±10ppm
±7ppm
12pF
80 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 24.0000MHZ 10PF SMD
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 32MHZ 12PF SMD
TXC CORPORATION
4,307
In Stock
1 : $1.23000
Cut Tape (CT)
5,000 : $0.72947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±30ppm
12pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 37.4MHZ 12PF SMD
TXC CORPORATION
1,897
In Stock
1 : $1.41000
Cut Tape (CT)
5,000 : $0.83657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
37.4 MHz
±10ppm
±10ppm
12pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 40MHZ 10PF SMD
TXC CORPORATION
703
In Stock
1 : $1.23000
Cut Tape (CT)
5,000 : $0.72947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±30ppm
±30ppm
10pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 25MHZ 8PF SMD
TXC CORPORATION
4,463
In Stock
1 : $1.41000
Cut Tape (CT)
5,000 : $0.83657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 24MHZ 8PF SMD
TXC CORPORATION
2,722
In Stock
1 : $1.30000
Cut Tape (CT)
5,000 : $0.77253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 32MHZ 10PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
1 : $1.33000
Cut Tape (CT)
5,000 : $0.71528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±20ppm
10pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 37.4MHZ 16PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
1 : $1.45000
Cut Tape (CT)
5,000 : $0.78234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
37.4 MHz
±10ppm
±10ppm
16pF
80 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 24MHZ 10PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
1 : $1.25000
Cut Tape (CT)
5,000 : $0.67058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 25MHZ 16PF SMD
TXC CORPORATION
2,459
In Stock
1 : $1.30000
Cut Tape (CT)
5,000 : $0.77253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
16pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 27.1200MHZ 8PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
5,000 : $0.83657
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
27.12 MHz
±10ppm
±10ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 37.4MHZ 12PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
1 : $1.45000
Cut Tape (CT)
5,000 : $0.78234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
37.4 MHz
±10ppm
±10ppm
12pF
80 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 25.0000MHZ 8PF SMD
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 26MHZ 7PF SMD
TXC CORPORATION
3,474
In Stock
1 : $1.41000
Cut Tape (CT)
5,000 : $0.83657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±10ppm
±10ppm
7pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
8Q 4-SMD, no-lead
CRYSTAL 24.0000MHZ 8PF SMD
TXC CORPORATION
7,841
In Stock
1 : $1.23000
Cut Tape (CT)
5,000 : $0.73167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
Showing
of 104

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.