Crystals

Results: 70
Stocking Options
Environmental Options
Media
Exclude
70Results
Applied FiltersRemove All

Showing
of 70
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECX-2236Q
ECS-160-10-36Q-ES-TR
CRYSTAL 16.0000MHZ 10PF SMD
ECS Inc.
18,946
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.83327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
10pF
80 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236 SERIES
ECS-120-10-36Q-AES-TR
CRYSTAL 12.0000MHZ 10PF SMD
ECS Inc.
65,943
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.40406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±25ppm
10pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-120-12-36Q-CWY-TR
CRYSTAL 12.0000MHZ 12PF SMD
ECS Inc.
21,237
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.48200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±15ppm
±10ppm
12pF
150 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236Q
ECS-120-10-36Q-ES-TR
CRYSTAL 12.0000MHZ 10PF SMD
ECS Inc.
54,243
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.49852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
10pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236Q
ECS-250-10-36Q-ES-TR
CRYSTAL 25.0000MHZ 10PF SMD
ECS Inc.
2,867
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.56450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
10pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236 SERIES
ECS-400-8-36Q-CWY-TR
CRYSTAL 40.0000MHZ 8PF SMD
ECS Inc.
5,798
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.55296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±15ppm
±10ppm
8pF
40 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-323.2-SERIES
ECS-160-8-36Q-AES-TR
CRYSTAL 16.0000MHZ 8PF SMD
ECS Inc.
24,420
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.57858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±25ppm
8pF
80 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236 SERIES
ECS-160-10-36Q-AES-TR
CRYSTAL 16.0000MHZ 10PF SMD
ECS Inc.
7,737
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.67231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±25ppm
10pF
80 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236 SERIES
ECS-250-10-36Q-AES-TR
CRYSTAL 25.0000MHZ 10PF SMD
ECS Inc.
15,903
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.64145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±25ppm
10pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-323.2-SERIES
ECS-240-8-36Q-AES-TR
CRYSTAL 24.0000MHZ 8PF SMD
ECS Inc.
3,240
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.71187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±25ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-323.2-SERIES
ECS-240-12-36Q-CWY-TR
CRYSTAL 24.0000MHZ 12PF SMD
ECS Inc.
1,223
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.66666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
12pF
60 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236Q
ECS-240-10-36Q-ES-TR
CRYSTAL 24.0000MHZ 10PF SMD
ECS Inc.
17,505
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.47850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±30ppm
10pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236Q
ECS-200-10-36Q-ES-TR
CRYSTAL 20.0000MHZ 10PF SMD
ECS Inc.
10,005
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.49687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±30ppm
10pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236 SERIES
ECS-160-12-36Q-CWY-TR
CRYSTAL 16.0000MHZ 12PF SMD
ECS Inc.
11,372
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.57563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±15ppm
±10ppm
12pF
80 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-323.2-SERIES
ECS-250-8-36Q-CWY-TR
CRYSTAL 25.0000MHZ 8PF SMD
ECS Inc.
2,201
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.60406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
8pF
60 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-160-8-36Q-CWY-TR
CRYSTAL 16.0000MHZ 8PF SMD
ECS Inc.
2,276
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.60901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±15ppm
±10ppm
8pF
80 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-240-10-36Q-AES-TR
CRYSTAL 24.0000MHZ 10PF SMD
ECS Inc.
3,971
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.71111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±25ppm
10pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236Q
ECS-260-10-36Q-ES-TR
CRYSTAL 26.0000MHZ 10PF SMD
ECS Inc.
2,998
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.47871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±50ppm
±30ppm
10pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236Q
ECS-300-10-36Q-ES-TR
CRYSTAL 30.0000MHZ 10PF SMD
ECS Inc.
2,587
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.59771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
30 MHz
±50ppm
±30ppm
10pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236Q
ECS-270-10-36Q-ES-TR
CRYSTAL 27.0000MHZ 10PF SMD
ECS Inc.
2,557
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.58428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±50ppm
±30ppm
10pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236 SERIES
ECS-320-8-36Q-CWY-TR
CRYSTAL 32.0000MHZ 8PF SMD
ECS Inc.
6,242
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.56120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236 SERIES
ECS-160-8-36Q-RWL-TR
CRYSTAL 16.0000MHZ 8PF SMD
ECS Inc.
5,225
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.60241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±15ppm
±15ppm
8pF
80 Ohms
Fundamental
-10°C ~ 70°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236 SERIES
ECS-120-7-36Q-AEY-TR
CRYSTAL 12.0000MHZ 7PF SMD
ECS Inc.
2,819
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.66172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±25ppm
7pF
150 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236Q
ECS-120-10-36Q-JEN-TR
CRYSTAL 12.0000MHZ 10PF SMD
ECS Inc.
2,964
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.50677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±20ppm
10pF
150 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
ECX-2236Q
ECS-245.7-10-36Q-ES-TR
CRYSTAL 24.5760MHZ 10PF SMD
ECS Inc.
2,499
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.47817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24.576 MHz
±50ppm
±30ppm
10pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
Showing
of 70

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.