Crystals

Results: 129
Stocking Options
Environmental Options
Media
Exclude
129Results
Applied FiltersRemove All

Showing
of 129
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ABM_W Series
CRYSTAL 32.0000MHZ 6PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : $1.58000
Cut Tape (CT)
3,000 : $0.95216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
6pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 40.0000MHZ 8PF SMD
Abracon LLC
4,201
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.91664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
8pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 24.0000MHZ 8PF SMD
Abracon LLC
80
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.83128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 40.0000MHZ 6PF SMD
Abracon LLC
13,038
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.82596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
6pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 25.0000MHZ 8PF SMD
Abracon LLC
7,609
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.79692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 40.0000MHZ 8PF SMD
Abracon LLC
566
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.97171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±20ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 32.0000MHZ 8PF SMD
Abracon LLC
15,652
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.90970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
8pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 40.0000MHZ 6PF SMD
Abracon LLC
2,804
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.97171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±20ppm
±10ppm
6pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 48.0000MHZ 8PF SMD
Abracon LLC
17,402
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.82596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±10ppm
±10ppm
8pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 48.0000MHZ 6PF SMD
Abracon LLC
0
In Stock
Check Lead Time
3,000 : $0.94727
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
48 MHz
±20ppm
±10ppm
6pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 32.0000MHZ 4PF SMD
Abracon LLC
17,488
In Stock
1 : $1.77000
Cut Tape (CT)
3,000 : $0.92796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
4pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 25.0000MHZ 6PF SMD
Abracon LLC
23,367
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.82596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
6pF
100 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 24.5760MHZ 8PF SMD
Abracon LLC
1,760
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.97171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24.576 MHz
±20ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 48.0000MHZ 6PF SMD
Abracon LLC
1,220
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.85579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±10ppm
±10ppm
6pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 32.0000MHZ 8PF SMD
Abracon LLC
2,499
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.97171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 27.1200MHZ 8PF SMD
Abracon LLC
8,017
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.92930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±20ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 25.0000MHZ 8PF SMD
Abracon LLC
2,540
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.97171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 27.1200MHZ 4PF SMD
Abracon LLC
2,821
In Stock
1 : $1.77000
Cut Tape (CT)
3,000 : $1.02399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±20ppm
±10ppm
4pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 24.0000MHZ 6PF SMD
Abracon LLC
2,875
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.91624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
6pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 24.0000MHZ 7PF SMD
Abracon LLC
2,789
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.85579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±10ppm
7pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 32.0000MHZ 6PF SMD
Abracon LLC
7,242
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.85579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
6pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 40.0000MHZ 7PF SMD
Abracon LLC
5,041
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.97171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
7pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 24.0000MHZ 6PF SMD
Abracon LLC
382
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.85579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±10ppm
6pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 25.0000MHZ 4PF SMD
Abracon LLC
2,312
In Stock
1 : $1.77000
Cut Tape (CT)
3,000 : $1.09172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
4pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
ABM_W Series
CRYSTAL 24.0000MHZ 8PF SMD
Abracon LLC
1,073
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.97171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.016" (0.40mm)
Showing
of 129

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.