Crystals

Results: 69
Stocking Options
Environmental Options
Media
Exclude
69Results
Applied FiltersRemove All

Showing
of 69
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-160-10-37B2-CTN-TR
CRYSTAL 40.0000MHZ 10PF SMD
ECS Inc.
23,818
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.35793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
10pF
40 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 40.0000MHZ 10PF SMD
ECS Inc.
19,798
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.34734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
10pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 25 MHZ 18PF SMD
ECS Inc.
3,910
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.39831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 25 MHZ 10PF SMD
ECS Inc.
2,617
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.40646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 40 MHZ 8PF SMD
ECS Inc.
4,196
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.40557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±15ppm
±10ppm
8pF
40 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 25 MHZ 9PF SMD
ECS Inc.
1,968
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.32306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
9pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 32 MHZ 8PF SMD
ECS Inc.
3,313
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.35793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 16.0000MHZ 10PF SMD
ECS Inc.
35,919
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.34852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±10ppm
10pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 24 MHZ 10PF SMD
ECS Inc.
6,131
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.38229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±20ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-240-6-37B2-CKM-TR
CRYSTAL 26 MHZ 6PF SMD
ECS Inc.
5,047
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.40646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±10ppm
±10ppm
6pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 25 MHZ 8PF SMD
ECS Inc.
2,291
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.34567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±15ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 25.0000MHZ 10PF SMD
ECS Inc.
4,561
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.39048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-250-18-37B2-CWN-TR
CRYSTAL 25.0000MHZ 18PF SMD
ECS Inc.
3,423
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.39381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 24.0000MHZ 10PF SMD
ECS Inc.
6,801
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.38066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 26 MHZ 12PF SMD
ECS Inc.
8,159
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.38304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±10ppm
±10ppm
12pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 32 MHZ 6PF SMD
ECS Inc.
4,983
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.40020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
6pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 16.0000MHZ 9PF SMD
ECS Inc.
16,743
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.34282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
9pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-320-8-37B2-JTY-TR
CRYSTAL 24 MHZ 6PF SMD
ECS Inc.
0
In Stock
Check Lead Time
1 : $0.46000
Cut Tape (CT)
3,000 : $0.28351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±25ppm
6pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 24.0000MHZ 8PF SMD
ECS Inc.
3,054
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.32141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
8pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 48 MHZ 10PF SMD
ECS Inc.
5,622
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.34117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±15ppm
±15ppm
10pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-320-7-37B2-CTN-TR
CRYSTAL 25 MHZ 8PF SMD
ECS Inc.
3
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.40646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 32.0000MHZ 10PF SMD
ECS Inc.
9,197
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.32306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-JTN-TR
CRYSTAL 25 MHZ 10PF SMD
ECS Inc.
5,684
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.34446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-320-8-37B-CWN-TR
CRYSTAL 38.4MHZ 10PF SMD
ECS Inc.
1,247
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.38229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±15ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
ECS-160-10-37B2-CTN-TR
CRYSTAL 32.0000MHZ 10PF SMD
ECS Inc.
4,687
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.34371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 69

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.