Crystals

Results: 266
Stocking Options
Environmental Options
Media
Exclude
266Results
Applied FiltersRemove All

Showing
of 266
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
8Z 4-SMD, no-lead
CRYSTAL 12.0000MHZ 18PF SMD
TXC CORPORATION
4,105
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $1.07894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
18pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 25.0000MHZ 18PF SMD
TXC CORPORATION
4,266
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $1.07924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
18pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 25.0000MHZ 10PF SMD
TXC CORPORATION
6,605
In Stock
1 : $2.12000
Cut Tape (CT)
3,000 : $1.30278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 12.0000MHZ 12PF SMD
TXC CORPORATION
2,739
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.75250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
12pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 25.0000MHZ 12PF SMD
TXC CORPORATION
1,506
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.75250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
12pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z
CRYSTAL 16.0000MHZ 18PF SMD
TXC CORPORATION
4,965
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $1.09433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
18pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 40.0000MHZ 12PF SMD
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
40 MHz
±10ppm
±7ppm
12pF
60 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 24.0000MHZ 18PF SMD
TXC CORPORATION
4,928
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $1.07894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
18pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 27.1200MHZ 8PF SMD
TXC CORPORATION
2,500
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±30ppm
±30ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 16.0000MHZ 12PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
1 : $1.23000
Cut Tape (CT)
3,000 : $0.75250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
12pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 24.0000MHZ 10PF SMD
TXC CORPORATION
2,673
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.75250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 12.0000MHZ 10PF SMD
TXC CORPORATION
6,378
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.75250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 20.0000MHZ 18PF SMD
TXC CORPORATION
4,520
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $1.07894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±30ppm
18pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 16.0000MHZ 10PF SMD
TXC CORPORATION
2,717
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $1.28959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 16.0000MHZ 8PF SMD
TXC CORPORATION
3,792
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 24.0000MHZ 10PF SMD
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 50.0000MHZ 16PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
3,000 : $0.75250
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
50 MHz
±30ppm
±30ppm
16pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 24.0000MHZ 16PF SMD
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
16pF
100 Ohms
Fundamental
-25°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 18.4320MHZ 12PF SMD
TXC CORPORATION
11,383
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.84187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
18.432 MHz
±30ppm
±30ppm
12pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 27.1200MHZ 10PF SMD
TXC CORPORATION
4,318
In Stock
1 : $2.10000
Cut Tape (CT)
3,000 : $1.28959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 30.0000MHZ 18PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
3,000 : $1.07894
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
30 MHz
±30ppm
±30ppm
18pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 40.0000MHZ 10PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
3,000 : $1.28959
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
10pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z
CRYSTAL 27.0000MHZ 10PF SMD
TXC CORPORATION
0
In Stock
Check Lead Time
3,000 : $1.28959
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
27 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 24.0000MHZ 8PF SMD
TXC CORPORATION
4,971
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
8Z 4-SMD, no-lead
CRYSTAL 27.0000MHZ 18PF SMD
TXC CORPORATION
1,150
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $1.07894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±30ppm
±30ppm
18pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
Showing
of 266

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.