Crystals

Results: 34
Stocking Options
Environmental Options
Media
Exclude
34Results
Applied FiltersRemove All

Showing
of 34
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
67,523
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
2,539
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.59655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
5,783
In Stock
1 : $1.52000
Cut Tape (CT)
3,000 : $0.92841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
-
-
8pF
-
-
-
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
12,642
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.59655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
0
In Stock
Check Lead Time
1 : $0.96000
Cut Tape (CT)
3,000 : $0.59655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±40ppm
±20ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
24,508
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.69616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±150ppm
±50ppm
8pF
100 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
9,326
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.59655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
8pF
80 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7,568
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
-
-
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
21,240
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
6,000
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±30ppm
±20ppm
8pF
200 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
6,105
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
19.2 MHz
±30ppm
±20ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
19,023
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.43421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
4,556
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
68,405
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.50706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
8pF
100 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
5,239
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.67170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±150ppm
±50ppm
8pF
300 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
28,811
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.50706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
14,462
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
6,118
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.7456 MHz
±30ppm
±20ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
0
In Stock
Check Lead Time
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
8pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
81,257
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.43421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±20ppm
10pF
50 Ohms
Fundamental
0°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
6,252
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±30ppm
±20ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
1,656
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.59655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
8,887
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16.9344 MHz
±30ppm
±20ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
0
In Stock
Check Lead Time
3,000 : $0.53469
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
24.576 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
5,791
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.51084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±30ppm
±20ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
Showing
of 34

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.