Crystals

Results: 461
Stocking Options
Environmental Options
Media
Exclude
461Results
Applied FiltersRemove All

Showing
of 461
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7V-Series
CRYSTAL 8.0000MHZ 10PF SMD
TXC CORPORATION
4,564
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.70776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±20ppm
±20ppm
10pF
-
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
7V-Series
CRYSTAL 25.0000MHZ 12PF SMD
TXC CORPORATION
56
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 12.0000MHZ 12PF SMD
TXC CORPORATION
9,351
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.75239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
12pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 24.0000MHZ 8PF SMD
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
8pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 12.0000MHZ 12PF SMD
TXC CORPORATION
5,729
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
12pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 24.0000MHZ 8PF SMD
TXC CORPORATION
3,924
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
8pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 16.0000MHZ 12PF SMD
TXC CORPORATION
4,750
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 10.0000MHZ 18PF SMD
TXC CORPORATION
1,622
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.59425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±30ppm
±30ppm
18pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 16.0000MHZ 12PF SMD
TXC CORPORATION
3,064
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.75250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 14.7456MHZ 12PF SMD
TXC CORPORATION
18,919
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.75246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
14.7456 MHz
±30ppm
±30ppm
12pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 11.0592MHZ 12PF SMD
TXC CORPORATION
4,730
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
11.0592 MHz
±30ppm
±30ppm
12pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 25.0000MHZ 12PF SMD
TXC CORPORATION
230
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 24.0000MHZ 12PF SMD
TXC CORPORATION
1,355
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 25.0000MHZ 18PF SMD
TXC CORPORATION
8,885
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.59581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 10.0000MHZ 8PF SMD
TXC CORPORATION
8,179
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.57124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
10 MHz
±60ppm
±30ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 24.0000MHZ 8PF SMD
TXC CORPORATION
3,228
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.63995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±60ppm
±30ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 12.0000MHZ 18PF SMD
TXC CORPORATION
983
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.52485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±20ppm
±20ppm
18pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 20.0000MHZ 12PF SMD
TXC CORPORATION
2,561
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 25.0000MHZ 8PF SMD
TXC CORPORATION
11,004
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
8pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 36.8640MHZ 6PF SMD
TXC CORPORATION
205
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.47794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
36.864 MHz
±30ppm
±30ppm
6pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 32.0000MHZ 12PF SMD
TXC CORPORATION
5,915
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.72299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 20.0000MHZ 12PF SMD
TXC CORPORATION
3,921
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.69079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 25.0000MHZ 12PF SMD
TXC CORPORATION
4,385
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.52485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
12pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 12.0000MHZ 8PF SMD
TXC CORPORATION
1,647
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.68525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
7V-Series
CRYSTAL 20.0000MHZ 18PF SMD
TXC CORPORATION
1
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.59425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±30ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
Showing
of 461

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.