Crystals

Results: 215
Stocking Options
Environmental Options
Media
Exclude
215Results
Applied FiltersRemove All

Showing
of 215
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
C1E-16.000-10-1520-R
CRYSTAL 40.0000MHZ 8PF SMD
Aker Technology Corp
0
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
40 MHz
±30ppm
±30ppm
8pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
799
In Stock
1 : $3.76000
Cut Tape (CT)
250 : $2.68756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
76.8 MHz
±10ppm
±10ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
941
In Stock
1 : $3.57000
Cut Tape (CT)
Cut Tape (CT)
Active
MHz Crystal
96 MHz
±16ppm
±12ppm
9.9pF
60 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
7,000
In Stock
1,000 : $0.58605
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
819
In Stock
1 : $3.76000
Cut Tape (CT)
250 : $2.68756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
80 MHz
±15ppm
±10ppm
8pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
938
In Stock
1 : $3.76000
Cut Tape (CT)
250 : $2.68756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
76.8 MHz
±10ppm
±10ppm
8pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
C1E-16.000-10-1520-R
CRYSTAL 36.0000MHZ 10PF SMD
Aker Technology Corp
0
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
36 MHz
±20ppm
±15ppm
10pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
998
In Stock
1 : $0.66000
Cut Tape (CT)
Cut Tape (CT)
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
8pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
906
In Stock
1 : $3.54000
Cut Tape (CT)
250 : $2.52920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
52 MHz
±10ppm
±10ppm
8pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
C1E-16.000-10-1520-R
CRYSTAL 26.0000MHZ 8PF SMD
Aker Technology Corp
0
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
26 MHz
±20ppm
±15ppm
8pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
C1E-24.000-10-1010-R
CRYSTAL 25.0000MHZ 20PF SMD
Aker Technology Corp
3,000
In Stock
1,000 : $0.58605
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
20pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
0
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
16 MHz
±30ppm
±15ppm
10pF
200 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
C1E-24.000-10-1010-R
CRYSTAL 24.0000MHZ 10PF SMD
Aker Technology Corp
3,000
In Stock
1,000 : $0.58605
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
820
In Stock
1 : $3.54000
Cut Tape (CT)
250 : $2.52920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
52 MHz
±10ppm
±10ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
0
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
±30ppm
±15ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
C1E-24.000-10-1010-R
CRYSTAL 32.0000MHZ 8PF SMD
Aker Technology Corp
2,830
In Stock
1 : $0.92000
Cut Tape (CT)
1,000 : $0.60461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
32 MHz
±15ppm
±15ppm
8pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
C1E-16.000-10-1520-R
CRYSTAL 40.0000MHZ 6PF SMD
Aker Technology Corp
0
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
40 MHz
±30ppm
±30ppm
6pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
C1E-16.000-10-1520-R
CRYSTAL 25.0000MHZ 10PF SMD
Aker Technology Corp
0
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
25 MHz
±20ppm
±15ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
896
In Stock
1 : $3.76000
Cut Tape (CT)
250 : $2.68756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
80 MHz
±15ppm
±10ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
C1E-55.200-8-1035-A-X2-R
UWB CRYSTAL, 2016, 40.0000MHZ, 8
Aker Technology Corp
990
In Stock
1 : $0.77000
Cut Tape (CT)
Cut Tape (CT)
Active
MHz Crystal
40 MHz
±50ppm
±15ppm
8pF
50 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
C1E-16.000-10-1520-R
CRYSTAL 32.0000MHZ 8PF SMD
Aker Technology Corp
0
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
32 MHz
±20ppm
±15ppm
8pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
0
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
24 MHz
±30ppm
±15ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
1,000
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
27.12 MHz
±30ppm
±30ppm
6pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
0
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
38.4 MHz
±30ppm
±15ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
0
Marketplace
25 : $1.14000
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
20.48 MHz
±30ppm
±15ppm
10pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 215

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.