Crystals
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,983 In Stock | 1 : $2.10000 Cut Tape (CT) 3,000 : $1.28959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (4.1x1.5) | 0.161" L x 0.059" W (4.10mm x 1.50mm) | 0.035" (0.90mm) | |||
19,072 In Stock | 1 : $2.10000 Cut Tape (CT) 3,000 : $1.28959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 9pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (4.1x1.5) | 0.161" L x 0.059" W (4.10mm x 1.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1 : $2.43000 Cut Tape (CT) 3,000 : $1.49601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±10ppm | 12.5pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (4.1x1.5) | 0.161" L x 0.059" W (4.10mm x 1.50mm) | 0.035" (0.90mm) | |||
6,706 In Stock | 1 : $2.10000 Cut Tape (CT) 3,000 : $1.28959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (4.1x1.5) | 0.161" L x 0.059" W (4.10mm x 1.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 3,000 : $1.34342 Tape & Reel (TR) | Tape & Reel (TR) | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (4.1x1.5) | 0.161" L x 0.059" W (4.10mm x 1.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 3,000 : $1.23481 Tape & Reel (TR) | Tape & Reel (TR) | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±30ppm | 9pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 2-SMD (4.1x1.5) | 0.161" L x 0.059" W (4.10mm x 1.50mm) | 0.035" (0.90mm) |