Crystals
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,655 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.62172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | Cylindrical Can, Radial | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | Cylindrical Can, Radial | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | 0.094" (2.40mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±10ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | Cylindrical Can, Radial, Metal Lid | 0.236" L x 0.098" W (6.00mm x 2.50mm) | 0.094" (2.40mm) |