Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
746 In Stock | 1 : $0.81000 Cut Tape (CT) 1,000 : $0.52614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 22pF | 40 Ohms | Fundamental | -10°C ~ 60°C | - | Surface Mount | HC49/4HSMX | HC49/4HSMX | 0.528" L x 0.193" W (13.40mm x 4.90mm) | 0.169" (4.30mm) | |||
10,175 In Stock | 1 : $0.74000 Cut Tape (CT) 1,000 : $0.68648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 4 MHz | ±100ppm | ±30ppm | 20pF | 150 Ohms | Fundamental | -55°C ~ 125°C | - | Surface Mount | HC-49/US | - | 0.449" L x 0.189" W (11.40mm x 4.80mm) | 0.169" (4.30mm) |