Crystals

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
AS-12.000-20
AS-12.000-20
CRYSTAL 12.0000MHZ 20PF TH
Raltron Electronics
2,242
In Stock
1 : $0.24000
Bulk
Bulk
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
20pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.447" L x 0.197" W (11.35mm x 5.00mm)
0.138" (3.50mm)
ECS-120-18-4X-CKM
ECS-80-18-4X-CKM
CRYSTAL 8.0000MHZ 18PF TH
ECS Inc.
1,179
In Stock
1 : $0.69000
Bulk
Bulk
Active
MHz Crystal
8 MHz
±10ppm
±10ppm
18pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Through Hole
HC-49/US
0.447" L x 0.183" W (11.35mm x 4.65mm)
0.138" (3.50mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.