Crimpers, Applicators, Presses

Results: 7
Packaging
BoxBulk
Product Status
ActiveObsolete
Tool Method
AutomatedManualPneumatic
Tool Type
Applicator - HDM for Bench PressApplicator for Bench PressHand Crimper
Tool Type Feature
-Terminator
Wire Gauge or Range - AWG
14-20 AWG16-20 AWG18-22 AWG18-24 AWG-
Wire Gauge or Range - mm²
0.20 ~ 0.82mm²-
Ratcheting
No RatchetRatchet
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
0
In Stock
Check Lead Time
1 : $12,424.51000
Bulk
Bulk
Active
Automated
Applicator for Bench Press
Terminator
Rectangular Contacts
16-20 AWG
-
No Ratchet
Side Entry
-
654149-1
654149-1
TOOL HAND CRIMPER 14-20AWG SIDE
TE Application Tooling
0
In Stock
Obsolete
Bulk
Obsolete
Manual
Hand Crimper
-
Rectangular Contacts
14-20 AWG
-
No Ratchet
Side Entry
-
TOOL PRESS APPLICTR RECT CONTACT
687763-6
TOOL PRESS APPLICTR RECT CONTACT
TE Application Tooling
0
In Stock
Obsolete
Bulk
Obsolete
Automated
Applicator - HDM for Bench Press
-
Rectangular Contacts
-
-
-
-
-
654148-1
654148-1
TOOL HAND CRIMPER 18-24AWG SIDE
TE Application Tooling
0
In Stock
Obsolete
Box
Obsolete
Manual
Hand Crimper
-
Rectangular Contacts
18-24 AWG
-
Ratchet
Side Entry
-
APPL SCA 9SMPR100F200F S
466989-2
APPL SCA 9SMPR100F200F S
TE Application Tooling
0
In Stock
Active
Bulk
Active
Pneumatic
Applicator for Bench Press
Terminator
Rectangular Contacts
14-20 AWG
-
No Ratchet
Side Entry
-
0
In Stock
Active
Bulk
Active
Automated
Applicator for Bench Press
Terminator
Rectangular Contacts
18-22 AWG
-
No Ratchet
Side Entry
-
1579024-8
1579024-8
HTV10 HAND TOOL MATE-N-LOK, 0.2-
TE Application Tooling
0
In Stock
Obsolete
Box
Obsolete
Manual
Hand Crimper
-
Rectangular Contacts
18-24 AWG
0.20 ~ 0.82mm²
Ratchet
Side Entry
-
Showing
of 7

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.