Crimpers, Applicators, Presses

Results: 3
Tool Type
Bench PressHand Crimper
Tool Type Feature
-Terminator
Wire Gauge or Range - AWG
22-24 AWG and 26-28 AWG22-26 AWG22-28 AWG
Wire Gauge or Range - mm²
0.13 ~ 0.34mm²-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
2002187100
2002187100
HAND TOOL MICROCLASP 22-26AWG
Molex
12
In Stock
20
Factory
1 : $435.45000
Bulk
Bulk
Active
Manual
Hand Crimper
-
Rectangular Contacts
22-26 AWG
0.13 ~ 0.34mm²
Ratchet
Side Entry
-
2133090400
2133090400
HANDTOOL TYPE 4D
Molex
14
In Stock
1 : $742.47000
Bulk
Bulk
Active
Manual
Hand Crimper
-
Rectangular Contacts
22-24 AWG and 26-28 AWG
-
Ratchet
Side Entry
-
TOOL PRESS TERMINATOR 22-28AWG
0639119600
TOOL PRESS TERMINATOR 22-28AWG
Molex
0
In Stock
Check Lead Time
1 : $4,586.65000
Bulk
Bulk
Active
-
Bench Press
Terminator
Rectangular Contacts
22-28 AWG
-
-
-
-
Showing
of 3

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.