Crimpers, Applicators, Presses

Results: 2
Manufacturer
Adafruit Industries LLCJST Sales America Inc.
Series
-PH
For Use With/Related Products
ContactsRectangular Contacts
Wire Gauge or Range - AWG
20-32 AWG24-30 AWG
Ratcheting
No RatchetRatchet
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
350
350
TOOL HAND CRIMPER 20-32AWG RED
Adafruit Industries LLC
42
In Stock
1 : $92.41000
Bulk
-
Bulk
Active
Manual
Hand Crimper
-
Contacts
20-32 AWG
1.00 ~ 1.90mm²
No Ratchet
Side Entry
-
WC-240
WC-240
TOOL HAND CRIMPER 24-30AWG SIDE
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : $799.10000
Bulk
Bulk
Active
Manual
Hand Crimper
-
Rectangular Contacts
24-30 AWG
-
Ratchet
Side Entry
-
Showing
of 2

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.