Crimpers, Applicators, Presses

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Grade
Qualification
Features
169480-1
TOOL HAND CRIMPER 20-26AWG SIDE
TE Application Tooling
0
In Stock
10 : $742.32600
Bulk
Bulk
Obsolete
Manual
Hand Crimper
-
Backplane Contacts
20-26 AWG
-
No Ratchet
Side Entry
-
-
-
1-1803384-7
OC-AT-S-FM-080F110O-001-0283
TE Application Tooling
0
In Stock
Check Lead Time
1 : $4,471.96000
Bulk
Bulk
Active
Hydraulic
Applicator for Bench Press
Terminator
Contacts
-
0.50 ~ 1.50mm²
No Ratchet
-
-
-
-
1-1803384-8
OC-AT-S-FA-080F110O-001-0283
TE Application Tooling
0
In Stock
Check Lead Time
1 : $5,482.74000
Bulk
Bulk
Active
Pneumatic
Applicator for Bench Press
Terminator
Contacts
-
0.50 ~ 1.50mm²
No Ratchet
-
-
-
-
Showing
of 3

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.