Multi Purpose

Results: 4
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
-Stamped
Contact Finish
GoldTin
Contact Finish Thickness
31.5µin (0.80µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
926896-3
926896-3
CONN PIN 18-24AWG TIN CRIMP
TE Connectivity AMP Connectors
23,634
In Stock
1 : $0.29000
Bulk
Bulk
Active
Stamped
Pin
Crimp
18-24 AWG
Brass
Tin
-
926896-1
926896-1
CONN PIN 18-24AWG TIN CRIMP
TE Connectivity AMP Connectors
12,714
In Stock
1 : $0.34000
Bulk
Bulk
Active
Stamped
Pin
Crimp
18-24 AWG
Brass
Tin
-
770210-1
770210-1
CONN PIN 18-24AWG TIN CRIMP
TE Connectivity AMP Connectors
42,340
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.18910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Pin
Crimp
18-24 AWG
Brass
Tin
-
CONN PIN 18-24AWG GOLD CRIMP
926896-7
CONN PIN 18-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
4,561
Marketplace
200 : $0.57660
Bulk
Bulk
Bulk
Active
Stamped
Pin
Crimp
18-24 AWG
Brass
Gold
31.5µin (0.80µm)
Showing
of 4

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.