Multi Purpose

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
AMPLIMITE-PG2428
1658539-1
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
31,587
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.14133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold
30.0µin (0.76µm)
66506-3
66506-3
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
123,279
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.21652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold
30.0µin (0.76µm)
1658686-1
1658686-1
CONN SOCKET 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
67,550
In Stock
1 : $0.41000
Cut Tape (CT)
20,000 : $0.20548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
22-28 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
AMPLIMITE-SG2024
66504-3
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
68,980
In Stock
1 : $0.50000
Cut Tape (CT)
10,000 : $0.25877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
66506-3
66506-9
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
51,167
In Stock
1 : $0.50000
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold
30.0µin (0.76µm)
AMPLIMITE-SG2024
66504-9
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
42,958
In Stock
1 : $0.51000
Bulk
Bulk
Active
Stamped
Socket
Crimp
20-24 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
Showing
of 6

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.