Multi Purpose

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
66506-3
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
156,800
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.16672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold
30.0µin (0.76µm)
AMPLIMITE-SG2024
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
44,940
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.21380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
66506-3
CONN PIN 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
46,782
In Stock
1 : $0.42000
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Gold
30.0µin (0.76µm)
AMPLIMITE-SG2024
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
99,393
In Stock
1 : $0.43000
Bulk
Bulk
Active
Stamped
Socket
Crimp
20-24 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
Showing
of 4

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.