Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
709150001030006
709150001030006
CONTACT SPRING LOADED SMD GOLD
KYOCERA AVX
2,792
In Stock
1 : $2.62000
Cut Tape (CT)
1,400 : $1.57149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.150" (3.80mm)
0.118" (3.00mm)
-
Circular - 0.079" (2.00mm)
-
-
0.035" (0.90mm) Dia
Pick and Place
10000
Brass
Gold
-
709150001050006
709150001050006
CONTACT SPRING LOADED SMD GOLD
KYOCERA AVX
705
In Stock
1 : $2.70000
Cut Tape (CT)
1,000 : $1.66061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.236" (6.00mm)
0.197" (5.00mm)
-
Circular - 0.079" (2.00mm)
-
-
0.035" (0.90mm) Dia
Pick and Place
10000
Brass
Gold
-
709150001025006
709150001025006
CONTACT SPRING LOADED SMD GOLD
KYOCERA AVX
6,910
In Stock
1 : $2.59000
Cut Tape (CT)
1,400 : $1.55313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.122" (3.10mm)
0.098" (2.50mm)
-
Circular - 0.079" (2.00mm)
-
-
0.035" (0.90mm) Dia
Pick and Place
10000
Brass
Gold
-
709150001040006
709150001040006
CONTACT SPRING LOADED SMD GOLD
KYOCERA AVX
2,553
In Stock
1 : $2.67000
Cut Tape (CT)
1,200 : $1.61542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.197" (5.00mm)
0.157" (4.00mm)
-
Circular - 0.079" (2.00mm)
-
-
0.035" (0.90mm) Dia
Pick and Place
10000
Brass
Gold
-
709150001020006
709150001020006
CONTACT SPRING LOADED SMD GOLD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $2.59000
Cut Tape (CT)
1,400 : $1.25339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.102" (2.60mm)
0.079" (2.00mm)
-
Circular - 0.079" (2.00mm)
-
-
0.035" (0.90mm) Dia
Pick and Place
10000
Brass
Gold
-
Showing
of 5

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.