Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | Current Rating (Amps) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,345 In Stock | 1 : $0.98000 Cut Tape (CT) 15,000 : $0.49376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.048" (1.22mm) Dia, 0.024" (0.61mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.69427 Bulk | Bulk | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.048" (1.22mm) Dia, 0.024" (0.61mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - |