Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,659 In Stock | 1 : $1.63000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.204" (5.18mm) | 0.176" (4.48mm) | 0.149" (3.79mm) | Circular - 0.083" (2.11mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
14,036 In Stock | 1 : $1.66000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.308" (7.83mm) | 0.281" (7.13mm) | 0.253" (6.43mm) | Circular - 0.078" (1.98mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | 24 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
7,461 In Stock | 1 : $1.92000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.145" (3.68mm) | 0.105" (2.66mm) | 0.065" (1.65mm) | Circular - 0.085" (2.16mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | 22 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,024 In Stock | 1 : $2.00000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.204" (5.18mm) | 0.176" (4.46mm) | 0.148" (3.76mm) | Circular - 0.083" (2.11mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | ||
12,585 In Stock | 1 : $2.63000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.145" (3.68mm) | 0.105" (2.66mm) | 0.065" (1.65mm) | Circular - 0.085" (2.16mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | 20 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,413 In Stock | 1 : $3.58000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.362" (9.19mm) | 0.317" (8.05mm) | 0.272" (6.90mm) | Circular - 0.125" (3.18mm) (TH) | 25gf | 120gf | 0.050" (1.27mm) Dia | 16 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
2,171 In Stock | 1 : $0.86000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.059" (1.50mm) | - | - | Circular - 0.035" (0.89mm) (TH) | - | - | 0.072" (1.83mm) Dia | 24 AWG ~ 28 AWG | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
4,386 In Stock | 1 : $1.54000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.257" (6.53mm) | 0.202" (5.13mm) | 0.174" (4.42mm) | Circular - 0.042" (1.07mm) | 5gf | 60gf | 0.019" (0.48mm) Dia | 26 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
398 In Stock | 1 : $2.28000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins), Receptacle Adapter | Free Hanging (In-Line) | 0.533" (13.54mm) | 0.245" (6.23mm) | 0.478" (12.14mm) | Circular - 0.100" (2.54mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) Dia Pins | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,310 In Stock | 1 : $2.49000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.226" (5.74mm) | 0.198" (5.04mm) | 0.171" (4.34mm) | Circular - 0.078" (1.98mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | 24 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
884 In Stock | 1 : $3.14000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins), Receptacle Adapter | Free Hanging (In-Line) | 0.378" (9.60mm) | 0.273" (6.94mm) | 0.228" (5.79mm) | Circular - 0.100" (2.54mm) | 5gf | 60gf | 0.042" (1.07mm) Dia | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) Dia Pins | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,936 In Stock | 1 : $3.77000 Bulk | - | Bulk | Active | - | Surface Mount | 0.266" (6.76mm) | - | 0.236" (6.00mm) | Circular - 0.118" (3mm) (TH) | 30gf | 55gf | 0.091" (2.31mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | ||
5,680 In Stock | 1 : $6.57000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.291" (7.39mm) | 0.276" (7.00mm) | 0.261" (6.63mm) | Circular - 0.118" (3mm) (TH) | 30gf | 55gf | 0.091" (2.31mm) Dia | 20 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Active | - | Active | Probe Pin | Through Hole | 0.112" (2.85mm) | 0.096" (2.45mm) | 0.093" (2.35mm) | - | 25gf | - | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | - | 1000000 | Nickel Alloy | Gold | - |