Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 12
Manufacturer
Adam TechMill-Max Manufacturing Corp.Preci-Dip
Series
-7973955973PH
Packaging
-BagBulk
Mounting Type
Through HoleThrough Hole, Solder Cup
Maximum Working Height
0.145" (3.68mm)0.197" (5.00mm)0.217" (5.51mm)0.236" (6.00mm)0.256" (6.50mm)0.257" (6.53mm)0.276" (7.00mm)0.295" (7.49mm)0.311" (7.90mm)0.315" (8.00mm)0.343" (8.72mm)
Recommended Working Height
0.105" (2.66mm)0.177" (4.50mm)0.197" (5.00mm)0.202" (5.13mm)0.236" (6.00mm)0.256" (6.50mm)0.276" (7.00mm)0.298" (7.58mm)-
Minimum Working Height
0.065" (1.65mm)0.142" (3.60mm)0.161" (4.10mm)0.174" (4.42mm)0.181" (4.60mm)0.220" (5.60mm)0.232" (5.90mm)0.240" (6.10mm)0.253" (6.43mm)0.260" (6.60mm)
Pad Layout Dimension
Circular - 0.042" (1.07mm)Circular - 0.061" (1.55mm) (TH)Circular - 0.072" (1.83mm) (TH)Circular - 0.078" (1.98mm) (TH)Circular - 0.079" (2.00mm) (TH)Circular - 0.085" (2.16mm) (TH)
Operating Force - Initial
5gf25.49gf70gf
Operating Force - Mid Compression
60gf61.18gf91.77gf-
Plunger Size
0.019" (0.48mm) Dia0.038" (0.96mm) Dia0.039" (1.00mm) Dia0.042" (1.07mm) Dia
Features
20 AWG22 AWG24 AWG26 AWG-
Mating Cycles
400001000000
Contact Material
Brass AlloyBrass
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
18,761
In Stock
1 : $1.86000
Bulk
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.145" (3.68mm)0.105" (2.66mm)0.065" (1.65mm)Circular - 0.085" (2.16mm) (TH)5gf60gf0.042" (1.07mm) Dia22 AWG1000000Brass AlloyGold20.0µin (0.51µm)
4,425
In Stock
1 : $2.18000
Bulk
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.145" (3.68mm)0.105" (2.66mm)0.065" (1.65mm)Circular - 0.085" (2.16mm) (TH)5gf60gf0.042" (1.07mm) Dia20 AWG1000000Brass AlloyGold20.0µin (0.51µm)
3,444
In Stock
1 : $1.56000
Bulk
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.257" (6.53mm)0.202" (5.13mm)0.174" (4.42mm)Circular - 0.042" (1.07mm)5gf60gf0.019" (0.48mm) Dia26 AWG1000000Brass AlloyGold20.0µin (0.51µm)
90204-AS
90204-AS
CONTACT SPRING LOADED SLDR CUP
Preci-Dip
4,251
In Stock
1 : $1.70000
Bulk
-
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.197" (5.00mm)-0.142" (3.60mm)Circular - 0.061" (1.55mm) (TH)25.49gf61.18gf0.042" (1.07mm) Dia-40000Brass AlloyGold20.0µin (0.51µm)
725
In Stock
1 : $1.85000
Bulk
-
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.343" (8.72mm)0.298" (7.58mm)0.253" (6.43mm)Circular - 0.078" (1.98mm) (TH)5gf60gf0.042" (1.07mm) Dia24 AWG1000000Brass AlloyGold20.0µin (0.51µm)
90224-AS
90224-AS
CONTACT SPRING LOADED T/H GOLD
Preci-Dip
38,904
In Stock
1 : $2.00000
Bulk
-
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.311" (7.90mm)-0.232" (5.90mm)Circular - 0.072" (1.83mm) (TH)25.49gf91.77gf0.038" (0.96mm) Dia-40000Brass AlloyGold10.0µin (0.25µm)
PH-MVS-4355
PH-MVS-4355
CONTACT SPRING LOADED SLDR CUP
Adam Tech
229
In Stock
1 : $2.72000
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.217" (5.51mm)0.177" (4.50mm)0.161" (4.10mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVS-5375
PH-MVS-5375
CONTACT SPRING LOADED SLDR CUP
Adam Tech
432
In Stock
1 : $3.10000
Bag
Bag
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.295" (7.49mm)0.256" (6.50mm)0.240" (6.10mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVS
PH-MVS-5370
CONTACT SPRING LOADED SLDR CUP
Adam Tech
400
In Stock
1 : $3.12000
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.276" (7.00mm)0.236" (6.00mm)0.220" (5.60mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVS
PH-MVS-5380
CONTACT SPRING LOADED SLDR CUP
Adam Tech
419
In Stock
1 : $3.41000
Bag
Bag
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.315" (8.00mm)0.276" (7.00mm)0.260" (6.60mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVS
PH-MVS-5365
CONTACT SPRING LOADED SLDR CUP
Adam Tech
212
In Stock
1 : $3.72000
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.256" (6.50mm)0.256" (6.50mm)0.240" (6.10mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVS
PH-MVS-4360
CONTACT SPRING LOADED SLDR CUP
Adam Tech
508
In Stock
1 : $4.26000
Bag
Bag
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.236" (6.00mm)0.197" (5.00mm)0.181" (4.60mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
Showing
of 12

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.