Showing
of 311
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
124
In Stock
1 : $145.37000
Bulk
Bulk
ActiveChassis Mount, DIN Rail24VDC4PST-NO (4 Form A)10 A600VAC - MaxDiodeScrew Terminal-40°C ~ 60°C--
284
In Stock
4
Factory
1 : $145.37000
Bulk
Bulk
ActiveChassis Mount, DIN Rail24VDC4PST-3NO/1NC (3 Form A, 1 Form B)10 A600VAC - MaxDiodeScrew Terminal-40°C ~ 60°C--
G7Z-4A DC24
G7Z-4A DC24
RELAY GEN PURP SPST X 4 40A 24V
Omron Automation and Safety
589
In Stock
253
Factory
1 : $159.37000
Bulk
Bulk
ActiveChassis Mount24VDCSPST-NO (1 Form A) x 440 A480VAC - Max-Screw Terminal-25°C ~ 60°C18 VDC2.4 VDC
G7Z Series
G7Z-4A-20Z-R DC24V
RELAY GEN PURP SPST X 4 40A 24V
Omron Automation and Safety
85
In Stock
46
Factory
1 : $165.07000
Bulk
Bulk
ActiveChassis Mount24VDCSPST-NO (1 Form A) x 440 A480VAC - Max-Screw Terminal-25°C ~ 60°C18 VDC2.4 VDC
G7Z Series
G7Z-4A-02Z-R DC24V
RELAY GEN PURP SPST X 4 40A 24V
Omron Automation and Safety
313
In Stock
170
Factory
1 : $165.07000
Bulk
Bulk
ActiveChassis Mount24VDCSPST-NO (1 Form A) x 440 A480VAC - Max-Screw Terminal-25°C ~ 60°C18 VDC2.4 VDC
G7Z Series
G7Z-4A-20Z-R DC12V
RELAY GEN PURP SPST X 4 40A 12V
Omron Automation and Safety
34
In Stock
1 : $165.07000
Bulk
Bulk
ActiveChassis Mount12VDCSPST-NO (1 Form A) x 440 A480VAC - Max-Screw Terminal-25°C ~ 60°C9 VDC1.2 VDC
J7KNA-AR SERIES
J7KNA-AR-31 24D
RELAY CONTACTOR 4PST 10A 24V
Omron Automation and Safety
13
In Stock
84
Factory
1 : $135.98000
Bulk
Bulk
ActiveChassis Mount, DIN Rail24VDC4PST-3NO/1NC (3 Form A, 1 Form B)10 A600VAC - Max-Screw Terminal-40°C ~ 60°C--
15
In Stock
445
Factory
1 : $145.37000
Bulk
Bulk
ActiveChassis Mount, DIN Rail24VDC4PST-2NO/2NC (2 Form A, 2 Form B)10 A600VAC - MaxDiodeScrew Terminal-40°C ~ 60°C--
J7KC_Series
J7KC-12-01 DC24
MAGNETIC CONTACTOR,24 VDC,SPST-1
Omron Automation and Safety
13
In Stock
1 : $171.04000
Box
Box
ActiveChassis Mount, DIN Rail24VDC3PST-NO (3 Form A)15 A-Auxiliary ContactsSpring Terminal-10°C ~ 55°C20.4 VDC2.4 VDC
J7KNA-AR SERIES
J7KNA-AR-31 230
RELAY CONTACTOR 4PST 10A 230V
Omron Automation and Safety
8
In Stock
27
Factory
1 : $105.51000
Bulk
Bulk
ActiveChassis Mount, DIN Rail230VAC4PST-3NO/1NC (3 Form A, 1 Form B)10 A600VAC - Max-Screw Terminal-40°C ~ 60°C--
12
In Stock
1 : $165.07000
Bulk
Bulk
ActiveChassis Mount12VDC4PST-3NO/1NC (3 Form A, 1 Form B)40 A480VAC - Max-Screw Terminal-25°C ~ 60°C9 VDC1.2 VDC
6
In Stock
1 : $165.07000
Bulk
Bulk
ActiveChassis Mount24VDC4PST-2NO/2NC (2 Form A, 2 Form B)40 A480VAC - Max-Screw Terminal-25°C ~ 60°C18 VDC2.4 VDC
4
In Stock
1 : $165.07000
Bulk
Bulk
ActiveChassis Mount24VDC4PST-3NO/1NC (3 Form A, 1 Form B)40 A480VAC - Max-Screw Terminal-25°C ~ 60°C18 VDC2.4 VDC
J7KC_Series
J7KC-12-10 AC230
MAGNETIC CONTACTOR,230 VAC,SPST-
Omron Automation and Safety
20
In Stock
10
Factory
1 : $164.38000
Box
Box
ActiveChassis Mount, DIN Rail230VAC3PST-NO (3 Form A)15 A-Auxiliary ContactsSpring Terminal-10°C ~ 55°C195.5 VAC46 VAC
J7KC_Series
J7KC-12-01 AC230
MAGNETIC CONTACTOR,230 VAC,SPST-
Omron Automation and Safety
13
In Stock
19
Factory
1 : $164.38000
Box
Box
ActiveChassis Mount, DIN Rail230VAC3PST-NO (3 Form A)15 A-Auxiliary ContactsSpring Terminal-10°C ~ 55°C195.5 VAC46 VAC
J7KC_Series
J7KC-12-10 DC24
MAGNETIC CONTACTOR,24 VDC,SPST-1
Omron Automation and Safety
19
In Stock
24
Factory
1 : $171.04000
Box
Box
ActiveChassis Mount, DIN Rail24VDC3PST-NO (3 Form A)15 A-Auxiliary ContactsSpring Terminal-10°C ~ 55°C20.4 VDC2.4 VDC
J7KCA_Series
J7KCA-22 DC24
AUXILIARY RELAY,24 VDC,4PST-2NO
Omron Automation and Safety
4
In Stock
7
Factory
1 : $197.68000
Box
Box
ActiveChassis Mount, DIN Rail24VDC4PST-2NO/2NC (2 Form A, 2 Form B)--Auxiliary ContactsSpring Terminal-10°C ~ 55°C20.4 VDC2.4 VDC
5
In Stock
1 : $306.03000
Bulk
Bulk
ActiveChassis Mount, DIN Rail24VDC3PST-NO (3 Form A)12 A400VAC - MaxDiodeScrew Terminal-40°C ~ 60°C--
J7KCR_Series
J7KCR-12-10 AC120
REVERSING MAGNETIC CONTACTOR,120
Omron Automation and Safety
14
In Stock
1 : $388.72000
Box
Box
ActiveChassis Mount, DIN Rail120VAC3PST-NO (3 Form A)15 A-Auxiliary ContactsSpring Terminal-10°C ~ 55°C102 VAC24 VAC
J7KN Series
J7KNG-32 24D
RELAY CONTACTOR 3PST 32A 24V
Omron Automation and Safety
5
In Stock
1 : $407.23000
Bulk
Bulk
ActiveChassis Mount, DIN Rail24VDC3PST-NO (3 Form A)32 A400VAC - Max-Screw Terminal-40°C ~ 60°C--
J7KC_Series
J7KC-12-10 AC120
MAGNETIC CONTACTOR,120 VAC,SPST-
Omron Automation and Safety
40
In Stock
42
Factory
1 : $161.19000
Box
Box
ActiveChassis Mount, DIN Rail120VAC3PST-NO (3 Form A)15 A-Auxiliary ContactsSpring Terminal-10°C ~ 55°C102 VAC24 VAC
J7KC_Series
J7KC-12-01 AC120
MAGNETIC CONTACTOR,120 VAC,SPST-
Omron Automation and Safety
39
In Stock
6
Factory
1 : $161.19000
Box
Box
ActiveChassis Mount, DIN Rail120VAC3PST-NO (3 Form A)15 A-Auxiliary ContactsSpring Terminal-10°C ~ 55°C102 VAC24 VAC
J7KC_Series
J7KC-12-10 AC24
MAGNETIC CONTACTOR,24 VAC,SPST-1
Omron Automation and Safety
15
In Stock
11
Factory
1 : $161.19000
Box
Box
ActiveChassis Mount, DIN Rail24VAC3PST-NO (3 Form A)15 A-Auxiliary ContactsSpring Terminal-10°C ~ 55°C20.4 VAC4.8 VAC
J7KC_Series
J7KC-12-01 AC24
MAGNETIC CONTACTOR,24 VAC,SPST-1
Omron Automation and Safety
14
In Stock
93
Factory
1 : $164.38000
Box
Box
ActiveChassis Mount, DIN Rail24VAC3PST-NO (3 Form A)15 A-Auxiliary ContactsSpring Terminal-10°C ~ 55°C20.4 VAC4.8 VAC
J7KCR_Series
J7KCR-12-01 AC24
REVERSING MAGNETIC CONTACTOR,24
Omron Automation and Safety
15
In Stock
1 : $381.17000
Box
Box
ActiveChassis Mount, DIN Rail24VAC3PST-NO (3 Form A)15 A-Auxiliary ContactsSpring Terminal-10°C ~ 55°C20.4 VAC4.8 VAC
Showing
of 311

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.