14 Headers, Male Pins

Results: 18,090
Manufacturer
3MAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Assmann WSW ComponentsCNC TechCvilux USACW IndustriesEDAC Inc.GCTGreenconn
Series
-1011482810114829101148301011483114015121592163216423002500
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedJumperPlugReceptacleReceptacle, Reverse Pin
Contact Type
-Female SocketMale BladeMale PinOuter Shroud ContactTab
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.070" (1.78mm)0.071" (1.80mm)0.079" (2.00mm)0.087" (2.20mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Rows
1234-
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.057" (1.45mm)0.059" (1.50mm)0.077" (1.96mm)0.079" (2.00mm)0.081" (2.06mm)0.083" (2.10mm)0.096" (2.43mm)0.098" (2.50mm)
Number of Positions Loaded
610111213-All
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
-Board Edge, Cutout; Surface Mount, Right AngleBoard Edge, Straddle MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLocking RampPush-PullPush-Turn LockThreaded
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Contact Length - Post
0.001" (0.03mm)0.003" (0.08mm)0.005" (0.13mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.018" (0.46mm)
Overall Contact Length
0.120" (3.05mm)0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.217" (5.51mm)0.224" (5.69mm)0.228" (5.80mm)0.234" (5.94mm)0.235" (5.97mm)0.236" (6.00mm)0.241" (6.13mm)
Insulation Height
0.034" (0.86mm)0.035" (0.90mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.057" (1.45mm)0.059" (1.50mm)0.060" (1.52mm)0.065" (1.65mm)0.067" (1.70mm)
Contact Shape
-CircularCircular, SquareRectangularSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™Gold-PalladiumPalladium-NickelSilverTinTin-BismuthTin-CopperTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)
Contact Finish - Post
-GoldGold, GXT™NickelSilverTinTin-BismuthTin-CopperTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassBrass, NickelBronzeCartridge BrassCopper AlloyCopper ZincCopper Zirconium AlloyCopperModified Tin/Brass AlloyNickelPhosphor Bronze Alloy
Insulation Material
-Diallyl Phthalate (DAP)Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreePlasticPlastic, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA), Nylon, Halogen FreePolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-Blind MatingBlind Mating, Board GuideBlind Mating, Board LockBoard GuideBoard Guide, Board LockBoard Guide, End ShroudsBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and PlaceBoard Guide, Keying ShroudBoard Guide, Keying Shroud, Pick and Place
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 120°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-2
Insulation Color
-BeigeBlackBlueBrownCreamGrayGreenIvoryNaturalOrangeRedTanViolet
Current Rating (Amps)
0.2A, 0.5A0.5A per Contact0.5A500mA0.7A1A (AC/DC)1A per Contact1A1.2A1.25A1.5A per Contact1.5A
Voltage Rating
14VDC30V30VAC30VAC/DC48V50V50VAC50VAC/DC100V100V, 150VDC100VAC100VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
18,090Results
Applied FiltersRemove All

Showing
of 18,090
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S141
302-S141
CONN HEADER VERT 14POS 2.54MM
On Shore Technology Inc.
87,940
In Stock
1 : $0.60000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
16,421
In Stock
1 : $0.65000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
302-R141
302-R141
CONN HEADER R/A 14POS 2.54MM
On Shore Technology Inc.
5,041
In Stock
1 : $0.91000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
AWHx-14G
AWHW 14G-0202-T
CONN HEADER VERT 14POS 2.54MM
Assmann WSW Components
5,757
In Stock
1 : $1.00000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224" (5.70mm)0.130" (3.30mm)-0.354" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
B(14)B-PUDSS-1 (LF)(SN)
B14B-PUDSS-1
CONN HEADER VERT 14POS 2MM
JST Sales America Inc.
18,640
In Stock
1 : $1.13000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
16,531
In Stock
1 : $1.13000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.126" (3.20mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
B14B-PADSS-1F(LF)(SN)
B14B-PADSS-1F
CONN HEADER VERT 14POS 2MM
JST Sales America Inc.
15,318
In Stock
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.134" (3.40mm)-0.402" (10.20mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
3220-14-0300-00
3220-14-0300-00
CONN HEADER SMD 14POS 1.27MM
CNC Tech
19,570
In Stock
1 : $1.64000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
3220-14-0300-00-TR
3220-14-0300-00-TR
CONN HEADER SMD 14POS 1.27MM
CNC Tech
22,675
In Stock
1 : $1.81000
Cut Tape (CT)
700 : $1.12819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
3020-14-0300-00-TR
3020-14-0300-00-TR
CONN HEADER SMD 14POS 2.54MM
CNC Tech
3,732
In Stock
1 : $1.86000
Cut Tape (CT)
300 : $1.28570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlashGoldCopper AlloyPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black3A (AC/DC)-
0559591430
0559591430
CONN HEADER R/A 14POS 2MM
Molex
4,060
In Stock
6,400
Factory
1 : $1.96000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1420.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLatch Holder-0.126" (3.20mm)-0.461" (11.70mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
Male Box header THT STR Male BLK
61201421621
CONN HEADER VERT 14POS 2.54MM
Würth Elektronik
2,526
In Stock
1 : $1.99000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGold--Copper AlloyPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 125°C-UL94 V-0Black3A250V
SM14B-SRSS-TB(LF)(SN)
SM14B-SRSS-TB
CONN HEADER SMD R/A 14POS 1MM
JST Sales America Inc.
9,659
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $1.02630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
53261-1490, 53261-1471
0532611471
CONN HEADER SMD R/A 14POS 1.25MM
Molex
3,988
In Stock
1 : $2.12000
Cut Tape (CT)
1,000 : $1.16792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
95278-x01-xx
95278-101A14LF
CONN HEADER SMD 14POS 2.54MM
Amphenol ICC (FCI)
200
In Stock
1 : $2.15000
Cut Tape (CT)
300 : $1.39017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplasticPick and Place-65°C ~ 125°C-UL94 V-0Black3A per Contact-
BM14B-SRSS-TB(LF)(SN)
BM14B-SRSS-TB
CONN HEADER SMD 14POS 1MM
JST Sales America Inc.
8,762
In Stock
1 : $2.21000
Cut Tape (CT)
1,500 : $1.14599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
AWHW-14G-SMD
AWHW 14G-SMD
CONN HEADER SMD 14POS 2.54MM
Assmann WSW Components
13,672
In Stock
1 : $2.31000
Tube
-
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.232" (5.90mm)--0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black3A-
S14B-PH-SM3-TB
S14B-PH-SM4-TB
CONN HEADER SMD R/A 14POS 2MM
JST Sales America Inc.
4,685
In Stock
1 : $2.37000
Cut Tape (CT)
1,000 : $1.30762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)141-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
XG4C-1431
XG4C-1431
CONN HEADER VERT 14POS 2.54MM
Omron Electronics Inc-EMC Div
20,519
In Stock
1 : $2.63000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.126" (3.20mm)0.480" (12.19mm)0.335" (8.51mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black3A300V
(5)103308-2
5103308-2
CONN HEADER VERT 14POS 2.54MM
TE Connectivity AMP Connectors
4,963
In Stock
1 : $2.77000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
30314-6002HB
30314-6002HB
CONN HEADER VERT 14POS 2.54MM
3M
7,743
In Stock
1 : $2.78000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
(1,6)-103735-3, 1-103638-3, 6-104910-3
6-104910-3
CONN HEADER VERT 14POS 2.54MM
TE Connectivity AMP Connectors
22,265
In Stock
1 : $2.83000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.230" (5.84mm)0.130" (3.30mm)0.545" (13.84mm)0.535" (13.60mm)SquareGold15.0µin (0.38µm)TinBrassThermoplasticKeying Slot-65°C ~ 105°C-UL94 V-0Black3A-
Milli-Grid 87832 14pos Series
0878325623
CONN HEADER SMD 14POS 2MM
Molex
23,244
In Stock
30,000
Factory
1 : $3.04000
Cut Tape (CT)
500 : $2.13562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot, Pick and Place-55°C ~ 105°C-UL94 V-0Black--
0878321422
0878321422
CONN HEADER SMD 14POS 2MM
Molex
6,066
In Stock
1 : $3.06000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot, Pick and Place-55°C ~ 105°C-UL94 V-0Black--
0878335320
0878331420
CONN HEADER R/A 14POS 2MM
Molex
8,586
In Stock
1 : $3.07000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.141" (3.60mm)0.085" (2.16mm)-0.248" (6.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black--
Showing
of 18,090

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.