12 Headers, Male Pins

Results: 17,883
Manufacturer
3MAces ConnectorsAdam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Sine Systems CorpAssmann WSW ComponentsCinch Connectivity SolutionsCNC TechCvilux USAEDAC Inc.GCT
Series
-1011482810114829101148301011483113065B13103B140151215521592163
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®SpoolStripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
-HeaderHeader, Bottom EntryHeader, BreakawayHeader, CuttableHeader, ElevatedPlugReceptacle
Contact Type
Female SocketFemale Socket; Male PinMale BladeMale Blade; Male PinMale PinMale Pin, PowerOuter Shroud ContactTab
Pitch - Mating
0.025" (0.64mm)0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.070" (1.78mm)0.071" (1.80mm)0.079" (2.00mm)0.087" (2.20mm)0.098" (2.50mm)
Number of Rows
1234-
Row Spacing - Mating
0.039" (1.00mm)0.040" (1.02mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.057" (1.45mm)0.059" (1.50mm)0.065" (1.65mm)0.077" (1.96mm)0.079" (2.00mm)0.081" (2.06mm)0.083" (2.10mm)
Number of Positions Loaded
68910111230-All
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
-Board Edge, Straddle MountPanel Mount, Snap-In; Through Hole, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLocking RampPush-PullPush-Turn LockScrew LockThreaded
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Contact Length - Post
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)
Overall Contact Length
0.118" (3.00mm)0.120" (3.05mm)0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.217" (5.51mm)0.224" (5.69mm)0.228" (5.80mm)0.234" (5.94mm)0.235" (5.97mm)0.236" (6.00mm)
Insulation Height
0.031" (0.80mm)0.034" (0.86mm)0.035" (0.90mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.067" (1.70mm)0.069" (1.75mm)
Contact Shape
-CircularCircular, SquareRectangularSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™NickelPalladium-NickelSilverTinTin-BismuthTin-CopperTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)2.40µin (0.061µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)
Contact Finish - Post
-Gold or Gold, GXT™GoldNickelSilverTinTin-BismuthTin-CopperTin-Lead
Contact Material
-Beryllium CopperBeryllium Copper, Copper AlloyBrass AlloyBrassBrass, NickelBronzeCartridge BrassCopper AlloyCopper Zirconium AlloyCopperModified Tin/Brass AlloyNickelPhosphor Bronze Alloy
Insulation Material
-Diallyl Phthalate (DAP)HTN, Glass FilledLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreePlasticPlastic, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-Blind MatingBlind Mating, Board GuideBlind Mating, Board LockBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Mounting FlangeBoard Guide, End ShroudsBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and PlaceBoard Guide, Ground Pin
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C
Ingress Protection
-IP20IP40IP67 - Dust Tight, WaterproofIP67IP67, IP69KIP68IP68/IP6K9KIP69KWaterproof
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-1UL94 V-2
Insulation Color
-BeigeBlackBlack, RedBlueBrownCreamGrayGreenIvoryNaturalOrangePurpleRed
Current Rating (Amps)
0.2A, 0.5A0.5A per Contact0.5A500mA0.7A1A per Contact1A1.2A1.25A1.4A1.5A per Contact1.5A
Voltage Rating
12V12VDC14V14VDC24VDC30V30VAC30VAC/DC32VAC/DC36V36VAC40V
Stocking Options
Environmental Options
Media
Marketplace Product
17,883Results
Applied FiltersRemove All

Showing
of 17,883
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B12B-PHDSS
B12B-PHDSS
CONN HEADER VERT 12POS 2MM
JST Sales America Inc.
4,165
In Stock
1 : $0.89000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
B(12)B-PUDSS-1 (LF)(SN)
B12B-PUDSS-1
CONN HEADER VERT 12POS 2MM
JST Sales America Inc.
24,233
In Stock
1 : $0.95000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
S12B-PHDSS
S12B-PHDSS
CONN HEADER R/A 12POS 2MM
JST Sales America Inc.
33,890
In Stock
1 : $0.97000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
53047-1210
0530471210
CONN HEADER VERT 12POS 1.25MM
Molex
18,474
In Stock
1 : $1.19000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)121-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
1-640456-2, 1-640454-2
1-640456-2
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
10,129
In Stock
1 : $1.21000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
SM12B-GHS-TB(LF)(SN)
SM12B-GHS-TB
CONN HEADER SMD R/A 12POS 1.25MM
JST Sales America Inc.
5,124
In Stock
1 : $1.21000
Cut Tape (CT)
2,500 : $0.56829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
501645-1220
5016451220
CONN HEADER VERT 12POS 2MM
Molex
38,475
In Stock
1 : $1.73000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
26-60-4120
0026604120
CONN HEADER VERT 12POS 3.96MM
Molex
10,295
In Stock
1 : $1.73000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)121-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
4,843
In Stock
1 : $1.83000
Tube
-
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.141" (3.60mm)--0.059" (1.50mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TBoard Guide-40°C ~ 105°C-UL94 V-0-2A150V
SM12B-SRSS-TB(LF)(SN)
SM12B-SRSS-TB
CONN HEADER SMD R/A 12POS 1MM
JST Sales America Inc.
8,028
In Stock
1 : $1.88000
Cut Tape (CT)
3,000 : $0.93877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
BM12B-SRSS-TB(LF)(SN)
BM12B-SRSS-TB
CONN HEADER SMD 12POS 1MM
JST Sales America Inc.
29,215
In Stock
1 : $1.89000
Cut Tape (CT)
1,500 : $0.97591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
0532611271
0532611271
CONN HEADER SMD R/A 12POS 1.25MM
Molex
49,760
In Stock
1 : $1.91000
Cut Tape (CT)
1,000 : $1.05169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
SM12B-SHLS-TF(LF)(SN)
SM12B-SHLS-TF
CONN HEADER SMD R/A 12POS 1MM
JST Sales America Inc.
10,662
In Stock
1 : $1.99000
Cut Tape (CT)
4,500 : $0.99681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.039" (1.00mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinPhosphor BronzePolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
87049-1216, 87760-1216
0877601216
CONN HEADER R/A 12POS 2MM
Molex
1,705
In Stock
1 : $2.21000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
53398-1271, 53398-1290
0533981271
CONN HEADER SMD 12POS 1.25MM
Molex
9,178
In Stock
1 : $2.24000
Cut Tape (CT)
1,000 : $1.23477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)121-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
Milli-Grid 87758 Gold xx Pins
0877581216
CONN HEADER VERT 12POS 2MM
Molex
2,864
In Stock
1 : $2.56000
Tray
Tray
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)0.319" (8.10mm)0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6, Glass Filled---UL94 V-0Black--
6,128
In Stock
1 : $2.63000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)1220.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.125" (3.18mm)-0.364" (9.25mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge250V
M55-7101242R
M55-7101242R
CONN HEADER SMD R/A 12POS 1.27MM
Harwin Inc.
632
In Stock
1 : $2.96000
Cut Tape (CT)
600 : $1.91808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1220.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface Mount, Right AngleSolderLatch Lock0.157" (4.00mm)--0.165" (4.20mm)RectangularGold1.00µin (0.025µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-55°C ~ 125°C-UL94 V-0Black1.2A-
0039281123
0039281123
CONN HEADER VERT 12POS 4.2MM
Molex
47,596
In Stock
1 : $3.12000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
0039301120
0039301120
CONN HEADER R/A 12POS 4.2MM
Molex
19,837
In Stock
1 : $3.17000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)1220.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
AMPMODU Mod II Breakaway SMT Dual Gold xx Pins
5-146130-5
CONN HEADER SMD 12POS 2.54MM
TE Connectivity AMP Connectors
14,324
In Stock
1 : $3.18000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.090" (2.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 125°C-UL94 V-0Black3A30VAC
5023521200
5023521200
CONN HEADER SMD R/A 12POS 2MM
Molex
7,047
In Stock
1 : $3.29000
Cut Tape (CT)
700 : $2.32097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Lock0.136" (3.45mm)--0.252" (6.40mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5040501291
5040501291
CONN HEADER SMD R/A 12POS 1.5MM
Molex
7,647
In Stock
1 : $3.42000
Cut Tape (CT)
2,700 : $1.77499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.059" (1.50mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.079" (2.00mm)RectangularGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
IPL1-106-01-x-D-K
IPL1-106-01-L-D-K
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
1,084
In Stock
14,604
Factory
1 : $3.48000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp0.215" (5.46mm)0.120" (3.05mm)-0.320" (8.13mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural-675VAC, 954VDC
TSM-1xx-01-x-DV
TSM-106-01-L-DV-P-TR
CONN HEADER SMD 12POS 2.54MM
Samtec Inc.
19,432
In Stock
1,650
Factory
1 : $4.11000
Cut Tape (CT)
150 : $2.86873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
Showing
of 17,883

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.