10 Headers, Male Pins

Results: 26,565
Manufacturer
3MAdafruit Industries LLCAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Assmann WSW ComponentsBulginCNC TechCvilux USACW IndustriesDigi
Series
-08SH1011482810114829101148301011483110116800125SH13103B14015121552
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-HeaderHeader, Bottom EntryHeader, BreakawayHeader, CuttableHeader, ElevatedPlugPlug, CradleReceptacle
Contact Type
-Female SocketFemale Socket; Male PinMale BladeMale PinMale Pin, PowerNon-GenderedOuter Shroud ContactTab
Pitch - Mating
0.024" (0.60mm)0.025" (0.64mm)0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.070" (1.78mm)0.071" (1.80mm)0.075" (1.91mm)0.079" (2.00mm)
Number of Rows
123510-
Row Spacing - Mating
0.039" (1.00mm)0.040" (1.02mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.057" (1.45mm)0.059" (1.50mm)0.063" (1.60mm)0.077" (1.96mm)0.079" (2.00mm)0.081" (2.06mm)0.083" (2.10mm)
Number of Positions Loaded
4567891029-All
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
-Board Edge, Straddle MountBoard Edge, Through Hole, Right AnglePanel Mount, Snap-In; Through HolePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolder EyeletSolderWire Wrap
Fastening Type
-Detent LockEjectorFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLever LockLocking RampPush-InPush-PullPush-Turn Lock
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Contact Length - Post
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.013" (0.33mm)
Overall Contact Length
0.042" (1.07mm)0.083" (2.10mm)0.098" (2.48mm)0.110" (2.80mm)0.118" (3.00mm)0.120" (3.05mm)0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.217" (5.51mm)0.224" (5.69mm)
Insulation Height
0.031" (0.80mm)0.034" (0.86mm)0.035" (0.90mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.057" (1.45mm)0.059" (1.50mm)0.060" (1.52mm)0.069" (1.75mm)
Contact Shape
-CircularCircular, SquareRectangularSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™Gold-PalladiumPalladium-NickelSilverTinTin-BismuthTin-CopperTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.15µin (0.080µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)
Contact Finish - Post
-Gold or Gold, GXT™GoldGold, GXT™NickelSilverTin or Tin-AlloyTinTin-BismuthTin-CopperTin-Lead
Contact Material
-Beryllium CopperBeryllium Copper, Copper AlloyBrass AlloyBrassBrass, NickelBronzeCartridge BrassCopper AlloyCopper ZincCopper Zirconium AlloyCopperModified Tin/Brass AlloyNickel
Insulation Material
-Diallyl Phthalate (DAP)Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreePlasticPlastic, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA), Nylon, Halogen FreePolyamide (PA46), Nylon 4/6
Features
-Blind MatingBlind Mating, Board GuideBlind Mating, Board LockBoard GuideBoard Guide, Board LockBoard Guide, End ShroudsBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and PlaceBoard Guide, Keying ShroudBoard Guide, Keying Shroud, Pick and Place
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C
Ingress Protection
-IP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-2
Insulation Color
-BeigeBlackBlack, RedBlueBrownCreamGrayGreenIvoryNaturalOrangeRedTan
Current Rating (Amps)
0.2A0.2A, 0.5A0.5A per Contact0.5A500mA0.7A1A (AC/DC)1A (DC)1A per Contact1A1.2A1.25A
Voltage Rating
12VDC14VAC/DC29.9VAC/DC30V30VAC30VAC/DC40V48V50V50VAC50VAC/DC60VDC
Stocking Options
Environmental Options
Media
Marketplace Product
26,565Results
Applied FiltersRemove All

Showing
of 26,565
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S101
302-S101
CONN HEADER VERT 10POS 2.54MM
On Shore Technology Inc.
77,778
In Stock
1 : $0.52000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
BHR-10-VUA
BHR-10-VUA
CONN HEADER VERT 10POS 2.54MM
Adam Tech
20,095
In Stock
1 : $0.54000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.130" (3.30mm)-0.346" (8.80mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
67997-410HLF
67997-410HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
36,850
In Stock
1 : $0.57000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
33,162
In Stock
1 : $0.68000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
B10B-PHDSS
B10B-PHDSS
CONN HEADER VERT 10POS 2MM
JST Sales America Inc.
42,057
In Stock
1 : $0.76000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
Connector, Box Header
61201021621
CONN HEADER VERT 10POS 2.54MM
Würth Elektronik
9,273
In Stock
1 : $0.76000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGold--Copper AlloyPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 125°C-UL94 V-0Black3A250V
B10B-PUDSS-1(LF)(SN)
B10B-PUDSS-1
CONN HEADER VERT 10POS 2MM
JST Sales America Inc.
11,120
In Stock
1 : $0.77000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
AWHx-10G
AWHW 10G-0202-T
CONN HEADER VERT 10POS 2.54MM
Assmann WSW Components
18,355
In Stock
1 : $0.81000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224" (5.70mm)0.130" (3.30mm)-0.354" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
S10B-PHDSS
S10B-PHDSS
CONN HEADER R/A 10POS 2MM
JST Sales America Inc.
27,573
In Stock
1 : $0.82000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
101,555
In Stock
1 : $0.96000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
3020-10-0100-00
3020-10-0100-00
CONN HEADER VERT 10POS 2.54MM
CNC Tech
33,987
In Stock
1 : $0.96000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.354" (9.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black3A (AC/DC)250VAC/DC
S(10)B-PUDSS-1(LF)(SN)
S10B-PUDSS-1
CONN HEADER R/A 10POS 2MM
JST Sales America Inc.
26,305
In Stock
1 : $0.98000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.335" (8.51mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
61201021721
61201021721
CONN HEADER R/A 10POS 2.54MM
Würth Elektronik
5,395
In Stock
1 : $1.00000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGold--Copper AlloyPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 125°C-UL94 V-0Black3A250V
18,048
In Stock
1 : $1.01000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.126" (3.20mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
BM10B-GHS-TBT(LF)(SN)
BM10B-GHS-TBT
CONN HEADER SMD 10POS 1.25MM
JST Sales America Inc.
51,051
In Stock
1 : $1.07000
Cut Tape (CT)
2,500 : $0.50496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
3221-10-0100-00
3221-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
50,348
In Stock
1 : $1.07000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A (AC/DC)50VAC/DC
3020-10-0300-00
3020-10-0300-00
CONN HEADER SMD 10POS 2.54MM
CNC Tech
45,230
In Stock
1 : $1.07000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black3A (AC/DC)-
S10B-PADSS-1(LF)(SN)
S10B-PADSS-1
CONN HEADER R/A 10POS 2MM
JST Sales America Inc.
20,514
In Stock
1 : $1.09000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.118" (3.00mm)-0.413" (10.49mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
22-23-2101
0022232101
CONN HEADER VERT 10POS 2.54MM
Molex
15,682
In Stock
1 : $1.09000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
SM10B-GHS-TB(LF)(SN)
SM10B-GHS-TB
CONN HEADER SMD R/A 10POS 1.25MM
JST Sales America Inc.
14,097
In Stock
1 : $1.11000
Cut Tape (CT)
2,500 : $0.52134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
67997-xxx
67997-210HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
88,798
In Stock
1 : $1.15000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
3220-10-0200-00
3220-10-0200-00
CONN HEADER R/A 10POS 1.27MM
CNC Tech
67,301
In Stock
1 : $1.15000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
GRPB052VWVN-RC
GRPB052VWVN-RC
CONN HEADER VERT 10POS 1.27MM
Sullins Connector Solutions
26,131
In Stock
1 : $1.15000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
30310-6002HB
30310-6002HB
CONN HEADER VERT 10POS 2.54MM
3M
30,693
In Stock
1 : $1.19000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
1-640445-0, 1-644752-0
1-640445-0
CONN HEADER VERT 10POS 3.96MM
TE Connectivity AMP Connectors
22,080
In Stock
1 : $1.19000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)101-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
Showing
of 26,565

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.