0.079" (2.00mm) Headers, Male Pins

Results: 135,546
Manufacturer
3MAdafruit Industries LLCAdam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Assmann WSW ComponentsChip Quik Inc.CNC TechCvilux USAEDAC Inc.GCTGreenconn
Series
-0.5013065B13103B1401510631512155215921632164217063
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedPlugReceptacle
Contact Type
Female SocketMale BladeMale Blade; Male PinMale PinMale Pin, CoaxialMale Pin, PowerTab
Number of Positions
12 (Power)234 (2 + 1 Power + 1 Ground)4 (2 + 2 Power)45 (2 + 3 Power)56 (2 + 4 Power)6 (4 + 2 Power)6
Number of Rows
123456-
Row Spacing - Mating
0.076" (1.92mm)0.079" (2.00mm)0.087" (2.20mm)0.094" (2.40mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.130" (3.30mm)0.157" (4.00mm)0.165" (4.20mm)0.197" (5.00mm)0.205" (5.20mm)0.256" (6.50mm)-
Number of Positions Loaded
123456789101112
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
-Board Edge, Cutout; Surface Mount, Right AngleBoard Edge, Straddle MountPanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLocking RampPush-InPush-PullPush-Turn LockScrew LockThreaded
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Contact Length - Post
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Overall Contact Length
0.042" (1.07mm)0.083" (2.10mm)0.110" (2.80mm)0.214" (5.43mm)0.224" (5.69mm)0.228" (5.80mm)0.234" (5.94mm)0.244" (6.20mm)0.248" (6.30mm)0.255" (6.48mm)0.256" (6.50mm)0.276" (7.00mm)
Insulation Height
0.035" (0.90mm)0.036" (0.91mm)0.059" (1.50mm)0.060" (1.52mm)0.064" (1.63mm)0.071" (1.80mm)0.079" (2.00mm)0.087" (2.20mm)0.102" (2.60mm)0.110" (2.79mm)0.110" (2.80mm)0.118" (3.00mm)
Contact Shape
-CircularCircular, SquareRectangularRectangular, SquareSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™Palladium-NickelTinTin-BismuthTin-Lead
Contact Finish Thickness - Mating
1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)19.7µin (0.50µm)20.0µin (0.51µm)
Contact Finish - Post
-GoldTin or Tin-AlloyTinTin-BismuthTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassBrass, Phosphor BronzeBronzeCopper AlloyCopper Alloy, Phosphor BronzeCopper ZincCopperPhosphor Bronze AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPlasticPlastic, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA), Nylon, Halogen FreePolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA4T), Nylon 4TPolyamide (PA66), Nylon 6/6
Features
-Backshell, Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware, ShieldedBlind Mating, Board GuideBoard GuideBoard Guide, Board Lock, ShieldedBoard Guide, Board Lock, Solder RetentionBoard Guide, End ShroudsBoard Guide, End Shrouds, Mating GuideBoard Guide, End Shrouds, Mating Guide, Pick and PlaceBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and Place
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 85°C-45°C ~ 105°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 70°C-40°C ~ 85°C-30°C ~ 100°C
Ingress Protection
-Dust Tight, WaterproofIP67 - Dust Tight, WaterproofIP67
Material Flammability Rating
-UL94 HBUL94 V-0
Insulation Color
-BeigeBlackBlack, GrayBlueBrownCreamGrayGreenIvoryNaturalRedWhiteYellow
Current Rating (Amps)
0.5A per Contact0.5A500mA1A per Contact1A1.25A1.3A1.5A per Contact1.5A2A (AC/DC)2A per Contact2A
Voltage Rating
12V12VDC14V14VDC30VAC30VAC/DC50V50VAC60VAC/DC95V, 300V100V100VAC
Stocking Options
Environmental Options
Media
Marketplace Product
135,546Results
Applied FiltersRemove All

Showing
of 135,546
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S2B-PH-K-S
S2B-PH-K-S
CONN HEADER R/A 2POS 2MM
JST Sales America Inc.
2,261,560
In Stock
1 : $0.27000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)-0.189" (4.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
32,784
In Stock
1 : $0.29000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White1A per Contact125V
B2B-PH-K-S
B2B-PH-K-S
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
909,388
In Stock
1 : $0.30000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
DF3A-3P-2DSA
DF3A-3P-2DSA
CONN HEADER VERT 3POS 2MM
Hirose Electric Co Ltd
67,866
In Stock
1 : $0.32000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
53253-0270
0532530270
CONN HEADER VERT 2POS 2MM
Molex
16,296
In Stock
1 : $0.41000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 3 WallThrough HoleSolderDetent Lock0.130" (3.30mm)0.138" (3.50mm)0.331" (8.40mm)0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
B02B-PASK-1(LF)(SN), B02B-PASK(LF)(SN)
B02B-PASK-1
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
360,625
In Stock
1 : $0.43000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
M22 Series
M22-2010305
CONN HEADER VERT 3POS 2MM
Harwin Inc.
49,509
In Stock
1 : $0.43000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.134" (3.40mm)0.331" (8.40mm)0.059" (1.50mm)SquareGold--Phosphor BronzePolyamide (PA6T), Nylon 6T--55°C ~ 105°C-UL94 V-0Black1A per Contact-
B5B-PH-K-S
B5B-PH-K-S
CONN HEADER VERT 5POS 2MM
JST Sales America Inc.
426,650
In Stock
1 : $0.49000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
B03B-PASK-1(LF)(SN), B03B-PASK(LF)(SN)
B03B-PASK-1
CONN HEADER VERT 3POS 2MM
JST Sales America Inc.
37,605
In Stock
1 : $0.49000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
B6B-PH-K-S
B6B-PH-K-S
CONN HEADER VERT 6POS 2MM
JST Sales America Inc.
55,642
In Stock
1 : $0.57000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
28,675
In Stock
1 : $0.57000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
B04B-PASK(LF)(SN), B04B-PASK-1(LF)(SN)
B04B-PASK
CONN HEADER VERT 4POS 2MM
JST Sales America Inc.
30,291
In Stock
1 : $0.59000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
65,200
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.40016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolder-0.138" (3.50mm)--0.242" (6.14mm)SquareTin80.0µin (2.03µm)TinBrassPolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural3A250V
35362-0410, 35362-0450
0353620450
CONN HEADER VERT 4POS 2MM
Molex
48,045
In Stock
1 : $0.67000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.130" (3.30mm)-0.335" (8.51mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural-125V
35363-0310, 35363-0360
0353630360
CONN HEADER R/A 3POS 2MM
Molex
69,985
In Stock
1 : $0.68000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.126" (3.20mm)-0.217" (5.51mm)SquareTin78.7µin (2.00µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
124,581
In Stock
1 : $0.72000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
53,353
In Stock
1 : $0.72000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
B(08)B-PUDSS-1 (LF)(SN)
B08B-PUDSS-1
CONN HEADER VERT 8POS 2MM
JST Sales America Inc.
49,651
In Stock
1 : $0.72000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
DF3-2P-2DSA(01)
DF3-2P-2DSA(01)
CONN HEADER VERT 2POS 2MM
Hirose Electric Co Ltd
24,271
In Stock
1 : $0.72000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
18,466
In Stock
1 : $0.72000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)0.299" (7.60mm)0.260" (6.60mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black2A250V
B05B-PASK-1(LF)(SN)
B05B-PASK-1
CONN HEADER VERT 5POS 2MM
JST Sales America Inc.
1,779
In Stock
1 : $0.72000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
0559350410
0559350410
CONN HEADER R/A 4POS 2MM
Molex
10,685
In Stock
1 : $0.75000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLatch Holder0.144" (3.66mm)0.126" (3.20mm)-0.264" (6.70mm)SquareTin-Tin-Polybutylene Terephthalate (PBT)Board Guide---Natural--
B10B-PHDSS
B10B-PHDSS
CONN HEADER VERT 10POS 2MM
JST Sales America Inc.
42,043
In Stock
1 : $0.76000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
B10B-PUDSS-1(LF)(SN)
B10B-PUDSS-1
CONN HEADER VERT 10POS 2MM
JST Sales America Inc.
11,120
In Stock
1 : $0.78000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
S(08)B-PUDSS-1(LF)(SN)
S08B-PUDSS-1
CONN HEADER R/A 8POS 2MM
JST Sales America Inc.
11,021
In Stock
1 : $0.78000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.335" (8.51mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
Showing
of 135,546

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.