0.079" (2.00mm) Headers, Male Pins

Results: 97,737
Manufacturer
3MAdam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Assmann WSW ComponentsChip Quik Inc.CNC TechGCTGreenconnHarwin Inc.Hirose Electric Co LtdJAE Electronics
Series
-151215521592164266427642BHR2PH22PH2R83287023
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedPlug
Contact Type
Female SocketMale BladeMale Blade; Male PinMale PinMale Pin, CoaxialMale Pin, Power
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.079" (2.00mm)0.087" (2.20mm)-
Number of Positions
1234 (2 + 2 Coax)4 (2 + 2 Power)45 (2 + 3 Power)56 (2 + 4 Power)6 (4 + 2 Power)67
Number of Rows
123456
Number of Positions Loaded
1235678911131415
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 2 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
-Board Edge, Cutout; Surface Mount, Right AngleBoard Edge, Straddle MountPanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLocking RampPush-InPush-PullPush-Turn LockScrew LockThreaded
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Contact Length - Post
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Overall Contact Length
0.042" (1.07mm)0.083" (2.10mm)0.110" (2.80mm)0.214" (5.43mm)0.224" (5.69mm)0.228" (5.80mm)0.234" (5.94mm)0.244" (6.20mm)0.248" (6.30mm)0.255" (6.48mm)0.256" (6.50mm)0.276" (7.00mm)
Insulation Height
0.035" (0.90mm)0.036" (0.91mm)0.059" (1.50mm)0.060" (1.52mm)0.064" (1.63mm)0.071" (1.80mm)0.079" (2.00mm)0.087" (2.20mm)0.110" (2.79mm)0.110" (2.80mm)0.148" (3.75mm)0.155" (3.94mm)
Contact Shape
-CircularCircular, SquareRectangularRectangular, SquareSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™Palladium-NickelTinTin-Lead
Contact Finish Thickness - Mating
1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)19.7µin (0.50µm)20.0µin (0.51µm)29.5µin (0.75µm)
Contact Finish - Post
-GoldTin or Tin-AlloyTinTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassBrass, Phosphor BronzeCopper AlloyCopper Alloy, Phosphor BronzeCopper ZincPhosphor Bronze AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPlasticPlastic, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA), Nylon, Halogen FreePolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA4T), Nylon 4TPolyamide (PA66), Nylon 6/6
Features
-Backshell, Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware, ShieldedBlind Mating, Board GuideBoard GuideBoard Guide, End ShroudsBoard Guide, End Shrouds, Mating GuideBoard Guide, End Shrouds, Mating Guide, Pick and PlaceBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and PlaceBoard Guide, Keying Shroud, Pick and PlaceBoard Guide, Keying Slot
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-35°C ~ 105°C-30°C ~ 105°C-30°C ~ 85°C-25°C ~ 105°C-25°C ~ 85°C
Ingress Protection
-IP67
Material Flammability Rating
-UL94 HBUL94 V-0
Insulation Color
-BeigeBlackBlueBrownCreamGrayGreenNaturalRedWhiteYellow
Current Rating (Amps)
0.5A500mA1A per Contact1A1.25A1.3A1.5A per Contact1.5A2A (AC/DC)2A per Contact2A2.2A per Contact
Voltage Rating
12V14V30VAC30VAC/DC36V50V50VAC100V100VDC120V120VAC/DC125V
Stocking Options
Environmental Options
Media
Marketplace Product
97,737Results
Applied FiltersRemove All

Showing
of 97,737
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
28,675
In Stock
1 : $0.57000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
124,581
In Stock
1 : $0.72000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
53,353
In Stock
1 : $0.72000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
B(08)B-PUDSS-1 (LF)(SN)
B08B-PUDSS-1
CONN HEADER VERT 8POS 2MM
JST Sales America Inc.
49,651
In Stock
1 : $0.72000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
18,466
In Stock
1 : $0.72000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)0.299" (7.60mm)0.260" (6.60mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black2A250V
B10B-PHDSS
B10B-PHDSS
CONN HEADER VERT 10POS 2MM
JST Sales America Inc.
42,043
In Stock
1 : $0.76000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
B10B-PUDSS-1(LF)(SN)
B10B-PUDSS-1
CONN HEADER VERT 10POS 2MM
JST Sales America Inc.
11,120
In Stock
1 : $0.78000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
S(08)B-PUDSS-1(LF)(SN)
S08B-PUDSS-1
CONN HEADER R/A 8POS 2MM
JST Sales America Inc.
11,021
In Stock
1 : $0.78000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.335" (8.51mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
S10B-PHDSS
S10B-PHDSS
CONN HEADER R/A 10POS 2MM
JST Sales America Inc.
27,563
In Stock
1 : $0.83000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
5,341
In Stock
1 : $0.83000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)0.299" (7.60mm)0.260" (6.60mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black2A250V
14,977
In Stock
1 : $0.88000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
B12B-PHDSS
B12B-PHDSS
CONN HEADER VERT 12POS 2MM
JST Sales America Inc.
4,165
In Stock
1 : $0.89000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
B(12)B-PUDSS-1 (LF)(SN)
B12B-PUDSS-1
CONN HEADER VERT 12POS 2MM
JST Sales America Inc.
24,233
In Stock
1 : $0.95000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
S12B-PHDSS
S12B-PHDSS
CONN HEADER R/A 12POS 2MM
JST Sales America Inc.
33,890
In Stock
1 : $0.97000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
S(10)B-PUDSS-1(LF)(SN)
S10B-PUDSS-1
CONN HEADER R/A 10POS 2MM
JST Sales America Inc.
20,825
In Stock
1 : $0.99000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.335" (8.51mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
S10B-PADSS-1(LF)(SN)
S10B-PADSS-1
CONN HEADER R/A 10POS 2MM
JST Sales America Inc.
18,494
In Stock
1 : $1.10000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.118" (3.00mm)-0.413" (10.49mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
B(14)B-PUDSS-1 (LF)(SN)
B14B-PUDSS-1
CONN HEADER VERT 14POS 2MM
JST Sales America Inc.
18,640
In Stock
1 : $1.13000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
B16B-PHDSS
B16B-PHDSS
CONN HEADER VERT 16POS 2MM
JST Sales America Inc.
5,015
In Stock
1 : $1.15000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
87049-0816
0877600816
CONN HEADER R/A 8POS 2MM
Molex
14,440
In Stock
1 : $1.19000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
M22-5320205
M22-5320205
CONN HEADER SMD 4POS 2MM
Harwin Inc.
5,037
In Stock
1 : $1.19000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.138" (3.50mm)--0.059" (1.50mm)SquareGold--Phosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black1A per Contact-
B14B-PADSS-1F(LF)(SN)
B14B-PADSS-1F
CONN HEADER VERT 14POS 2MM
JST Sales America Inc.
15,318
In Stock
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.134" (3.40mm)-0.402" (10.20mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
9,386
In Stock
1 : $1.27000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
9,481
In Stock
1 : $1.35000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)0.299" (7.60mm)0.260" (6.60mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black2A250V
44,525
In Stock
1 : $1.45000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.110" (2.79mm)-0.220" (5.60mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black2A-
14,526
In Stock
1 : $1.50000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
Showing
of 97,737

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.