Comparators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
5-TSOP
NCV2252SN2T1G
IC COMPARATOR 1 GEN PUR 5TSOP
onsemi
3,709
In Stock
60,000
Factory
1 : $1.24000
Cut Tape (CT)
3,000 : $0.57162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Open-Drain
1.8V ~ 5.5V
6mV @ 5V
20pA @ 5V
-
200µA
81dB CMRR, 88dB PSRR
64ns
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
SOT-23-5 Thin, TSOT-23-5
Surface Mount
5-TSOP
SC70-5
TLV7031QDCKRQ1
IC COMPARATOR 1 GEN PUR SC70-5
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.16000
Cut Tape (CT)
3,000 : $0.52429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull, Rail-to-Rail
1.6V ~ 6.5V
8mV @ 5V
2pA @ 5V
35mA @ 5V
900nA
73dB CMRR, 77dB PSRR
3µs
17mV
-40°C ~ 125°C
Automotive
AEC-Q100
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.